ON Semi 2N6288G NPN Transistor, 7 A, 30 V, 3-Pin TO-220

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

NPN Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Specifications
Attribute Value
Transistor Type NPN
Maximum DC Collector Current 7 A
Maximum Collector Emitter Voltage 30 V
Package Type TO-220
Mounting Type Through Hole
Maximum Power Dissipation 40 W
Minimum DC Current Gain 30
Transistor Configuration Single
Maximum Collector Base Voltage 40 V dc
Maximum Emitter Base Voltage 5 V
Maximum Operating Frequency 4 MHz
Pin Count 3
Number of Elements per Chip 1
Width 4.82mm
Maximum Collector Emitter Saturation Voltage 3.5 V dc
Dimensions 10.28 x 4.82 x 15.75mm
Maximum Operating Temperature +150 °C
Length 10.28mm
Height 15.75mm
Minimum Operating Temperature -65 °C
150 In stock - FREE next working day delivery available
Price Each (In a Tube of 50)
£ 0.547
(exc. VAT)
£ 0.656
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£0.547
£27.35
*price indicative
Related Products
A broad range of NPN and PNP Bipolar ...
Description:
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Bipolar Junction Transistors (BJT) broad range provides complete ...
Description:
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
BCV61C,215 | Nexperia BCV61C,215 Dual NPN Transistor, 30 ...
Description:
BCV61C,215 | Nexperia BCV61C,215 Dual NPN Transistor, 30 V, 4-Pin SOT-143
Low VCE(sat)Small Surface Mount Package Pb Free. ...
Description:
Low VCE(sat)Small Surface Mount Package Pb Free.