LT6210CS6#TRMPBF Analog Devices, Current Feedback, Op Amp, RRO, 5 V, 9 V, 6-Pin TSOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Current Feedback Op Amps, Linear Technology

A range of Current Feedback operational amplifiers from Linear Technology. The current feedback topology employed in these op amps enables better high frequency performance than can be obtained from the more common voltage feedback architecture making these devices ideal for high speed video applications. Typical applications for these high speed op amps include video and RGB amplifiers,
ADSL and cable drivers, test equipment amplifiers and high speed buffers.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type Current Feedback
Mounting Type Surface Mount
Package Type TSOT-23
Power Supply Type Dual, Single
Number of Channels per Chip 1
Pin Count 6
Typical Single Supply Voltage 5 V, 9 V
Typical Dual Supply Voltage ±3 V, ±5 V
Typical Slew Rate 700V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 1.75mm
Typical Input Voltage Noise Density 6.5nV/√Hz
Height 0.9mm
Rail to Rail Rail to Rail Output
Length 2.9mm
Dimensions 2.9 x 1.75 x 0.9mm
100 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 1.489
(exc. VAT)
£ 1.787
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£1.489
£74.45
*price indicative
Related Products
High speed voltage feedback operational amplifiers from Linear ...
Description:
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition systems, high speed DAC output amplifiers and ADC drivers.
High speed voltage feedback operational amplifiers from Linear ...
Description:
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition systems, high speed DAC output amplifiers and ADC drivers.
High speed voltage feedback operational amplifiers from Linear ...
Description:
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition systems, high speed DAC output amplifiers and ADC drivers.
High speed voltage feedback operational amplifiers from Linear ...
Description:
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition systems, high speed DAC output amplifiers and ADC drivers.