Microchip MCP1501-18E/SN, Fixed Series Voltage Reference 1.8V, ±0.08 % 8-Pin, SOIC

  • RS Stock No. 144-9109
  • Mfr. Part No. MCP1501-18E/SN
  • Brand Microchip
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

MCP1501 Voltage References

The Microchip MCP1501 is a High-Precision Buffered Voltage capable of sinking and sourcing 20mA of current. The device is a low-drift bandgap-based reference that utilises chopper-based amplifiers to reduce drift to zero and provide high current output.

Features

Maximum Temperature Coefficient: 50 ppm/°C from -40°C to +125°C
Initial Accuracy: 0.08%
Operating Temperature Range: -40 to +125°C
Low Typical Operating Current: 140 μA
Line Regulation: 50 ppm/V maximum
Load Regulation: 40 ppm/mA maximum
Output Noise (0.1 Hz to 10 Hz): < 0.1 μVP-P

Voltage References, Microchip

Specifications
Attribute Value
Nominal Voltage 1.8V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.08 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 30mA
Maximum Input Voltage 5.5 V
Minimum Output Voltage 1.79 V
Maximum Output Voltage 1.8 V
Pin Count 8
Line Regulation 50 ppm/V
Load Regulation 40 (Sink) ppm/mA, 70 (Source) ppm/mA
Dimensions 4.9 x 3.9 x 1.5mm
Length 4.9mm
Height 1.5mm
Minimum Operating Temperature -40 °C
Width 3.9mm
Maximum Operating Temperature +125 °C
Available to back order for despatch 08/01/2021
Price Each (In a Tube of 100)
£ 0.448
(exc. VAT)
£ 0.538
(inc. VAT)
Units
Per unit
Per Tube*
100 +
£0.448
£44.80
*price indicative
Related Products
Voltage Reference, Intersil. Voltage References, Intersil. ...
Description:
Voltage Reference, Intersil. Voltage References, Intersil.
Voltage Reference, 2.8V to 4.5V, Maxim Integrated. Voltage ...
Description:
Voltage Reference, 2.8V to 4.5V, Maxim Integrated. Voltage References, Maxim Integrated.
The NCV51460 is a high performance, low power ...
Description:
The NCV51460 is a high performance, low power precision voltage reference. It can supply output current up to 20 mA at a 3.3 V fixed output voltage. Excellent line and load regulation characteristics, very good PSRR, low Output Noise and low Quiescent Current makes the NCV51460 ideal for precision regulator ...
Ideal for space critical applications, the LM4040 and ...
Description:
Ideal for space critical applications, the LM4040 and LM4041 precision voltage references are available in the SOT-23 surface-mount package. The LM4040 is the available in fixed reverse breakdown voltages of 2.5V, 4.096V and 5.0V. The LM4041 is available with a fixed 1.225V or an adjustable reverse breakdown voltage. The minimum ...