- RS Stock No.:
- 144-6603
- Brand:
- RS PRO
26 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price 1 Kit
£120.75
(exc. VAT)
£144.90
(inc. VAT)
Kit(s) | Per Kit |
1 + | £120.75 |
- RS Stock No.:
- 144-6603
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO IDM72 Multimeter and Test Lead Kit
RS PRO IDM73 Multimeter (123-3242)
Designed as a compact, rugged and high performing digital multimeter. This handheld device can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has a large LCD display where the measurement readouts can be viewed easily. The highest measuring category allows measurements direct at the source of the low voltage installation. Features optical interface for transmitting measuring results to PCs.
RS PRO have a great range of meters that are RS approved meaning that they are great value for money and high quality you can rely on.
RS PRO have a great range of meters that are RS approved meaning that they are great value for money and high quality you can rely on.
Features and Benefits:
Handy and compact housing
Large-scale display
6000 display count
DCA μA
Data Hold
Min / Max function
Frequency Counter
Capacitance Measurement
Auto Power Off
Shock resistant (1 m drop)
Protective Holster with a tilt stand and lead storage
Large-scale display
True RMS reading on AC mode
DCA μA, A
ACA A (True RMS)
Optional RS-232 interface and software
Large-scale display
6000 display count
DCA μA
Data Hold
Min / Max function
Frequency Counter
Capacitance Measurement
Auto Power Off
Shock resistant (1 m drop)
Protective Holster with a tilt stand and lead storage
Large-scale display
True RMS reading on AC mode
DCA μA, A
ACA A (True RMS)
Optional RS-232 interface and software
RS PRO 1000V Test Lead Set (125-3735)
A high-quality multimeter test leads set which provides test leads and accessories that have been designed to comply with IEC1010 Cat III 1000 V safety standard. Suitable for use with multimeters and other test equipment that is also rated up to IEC1010 CAT III 1000 V. Test leads for multimeters are used to test voltage, current, capacitance and other types of testing.
Included with the leads are crocodile clips (also known as alligator clips) which are extremely useful as the sharp teeth and spring design meaning that they can clip onto anything to make quick and easy test connections. They allow you to test circuits without crossing wires or causing shorts.
Included with the leads are crocodile clips (also known as alligator clips) which are extremely useful as the sharp teeth and spring design meaning that they can clip onto anything to make quick and easy test connections. They allow you to test circuits without crossing wires or causing shorts.
Features and Benefits:
Lead length is 1.2m – double insulated silicone with multi-stranded copper conductor
Current rating 15A
Current rating 15A
Included in this kit:
1 RS PRO IDM72 digital multimeter, 1 pair of 1.2 m silicone rubber leads terminated with one 4 mm shrouded right angle plug and one 4 mm shrouded straight plug. 1 pair of plug-in multimeter probes with 2.0 mm metal tips, 1 pair of plug-in spring loaded grabber hooks and 1 pair of plug-in crocodile clips.
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | IDM72 |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum Resistance Measurement | 60MΩ |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum Capacitance Measurement | 6mF |
AC Current Measurement Resolution | 0.1µA ac |
AC Voltage Measurement Resolution | 0.1mV ac |
Safety Category Level | CAT III, CAT IV |
Length | 82mm |
Width | 44mm |
Weight | 400g |
Safety Category Voltage | 600 V, 1000V |
Height | 164mm |
Related links
- RS PRO IDM72 Handheld Digital Multimeter 10A ac Max 750V ac Max -...
- Megger AVO410 Handheld Digital Multimeter 10A ac Max 750V ac Max
- BK Precision BK2712 Handheld Digital Multimeter 10A ac Max 750V ac Max
- Metrix MTX203 Handheld Digital Multimeter 10A ac Max 750V ac Max
- Amprobe 34XRA Handheld Digital Multimeter 10A ac Max 750V ac Max
- RS PRO IDM72 Handheld Digital Multimeter 10A ac Max 750V ac Max -...
- RS PRO IDM73 Handheld Digital Multimeter 10A ac Max 750V ac Max
- BK Precision BK2709B Handheld Digital Multimeter 10A ac Max 750V ac Max