RS PRO 30mm Matt, Zinc Plated Stainless Steel (Spring, Body, Pin), Thermoplastic (Knob) Index Index Bolt, M8 x 0.75

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details
Specifications
Attribute Value
Bolt Type Index
Length 30mm
Body Shape Round
Thread Size M8 x 0.75
Head Diameter 21mm
Material Body, Pin), Stainless Steel (Spring, Thermoplastic (Knob)
Finish Matt, Zinc Plated
5 In stock - FREE next working day delivery available
Price 1 Bag of 5
£ 36.25
(exc. VAT)
£ 43.50
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 - 4
£36.25
£7.25
5 - 9
£34.44
£6.888
10 - 29
£32.63
£6.526
30 +
£30.46
£6.092
*price indicative
Related Products
The RS Pro A2 stainless steel coach bolts ...
Description:
The RS Pro A2 stainless steel coach bolts have a domed head with a square section underneath that pulls into the material or square hole. These bolts are self locking when you place them through a square hole. The coach bolt also known as carriage bolts are available from a ...
M8X30 | Plain Stainless Steel Hex Bolt, M8 ...
Description:
M8X30 | Plain Stainless Steel Hex Bolt, M8 x 30mm
Hex bolts are partially threaded and can be ...
Description:
Hex bolts are partially threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench.Our RS Pro high tensile hexagon bolts have been designed to give you ease of assembly. Good corrosion resistance RecyclableNon-magnetic.
Use where positioning operations are requiredM10 x 1mm ...
Description:
Use where positioning operations are requiredM10 x 1mm pitch thread, available in Zinc Plated Steel and Stainless Steel, M12 available in Zinc Plated Steel Available in two sizes either with or without a fixing slot.