TE Connectivity, Female Cat6 RJ45 Socket

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity Cat6 RJ45 Inverted Jacks With Intergrated Magnetics

A range of industrial RJ45 jacks from TE Connectivity. The PCB mounting inverted jacks feature integrated magnetics providing enhanced EMI shielding against noise and interference supporting more reliable connections. With their extended temperature range improved corrosion resistance, these robust RJ45 jacks are ideal for applications in the harshest of environments. This series of Industrial modular jacks are available with data transmission rates of 10/100 Base –T or 1 GB and LED status indicator options. All models are highly reliable and excellent quality.

Features & Benefits

Thicker gold plating improving corrosion resistance Extended temperature range -40°C to +85°C
Enhanced EMI protection
Minimum product life requirement of 10 years
260°C reflow Pin in Paste soldering
Smaller PCB footprint, supporting greater capacity and performance

Applications

Routers Hubs
PLC’S
Switches
Wireless access points
All industrial applications with RJ45 connectivity
All industrial applications requiring Ethernet

Specifications
Attribute Value
Gender Female
LAN Category Cat6
Mounting Type PCB Mount
Number of Ports 1 x 1
Number of Ways 8
Connector Type RJ45 Modular Jack
Shield Type Nickel Plated Brass
Orientation Right Angle
IP Rating IP20
Length 19.75mm
Width 21.5mm
Depth 13.8mm
Contact Material Copper Alloy
Series Number 2031994
Contact Plating Gold over Nickel
240 In stock - FREE next working day delivery available
Price Each
£ 4.60
(exc. VAT)
£ 5.52
(inc. VAT)
Units
Per unit
1 - 9
£4.60
10 - 24
£4.37
25 - 49
£4.05
50 +
£3.71
Packaging Options:
Related Products
A range of Cat5 RJ45 stacked modular jack ...
Description:
A range of Cat5 RJ45 stacked modular jack connectors with a low profile design that enable more ports to be mounted in less space on the PCB. These RJ45 stacked modular jacks have a side entry (right angle mounting) or top entry (vertical mounting). Shielding offers EMI/RFI protection along with ...
Industrial Ethernet circular sealed RJ45 Variant 3 standard ...
Description:
Industrial Ethernet circular sealed RJ45 Variant 3 standard PCB receptacles that enable a cable lead to be soldered to an internal Ethernet connection. These industrial Ethernet RJ45 Variant 3 PCB receptacles have an ABS shell and an outer threaded connection that contributes towards an IP67 rating and vibration resistance. These ...