Hirose, DF58 Female Connector Housing, 1.2mm Pitch, 3 Way, 1 Row

  • RS Stock No. 144-1817
  • Mfr. Part No. DF58-3S-1.2C
  • Brand Hirose
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Small-Sized, Low Profile 1.0mm Height, Wire-to-Board Connectors for Power Supply

Small-sized, low profile connectorLeveling of the vertical mating cable
Proprietary ViSe Lock design
High current capability up the maximum of 3.0A (2pos. : When 28AWG is used)
Highly reliable contact design
Halogen-free

Specifications
Attribute Value
Number of Contacts 3
Number of Rows 1
Pitch 1.2mm
Gender Female
Mounting Type Surface Mount
Series DF58
For Use With Power Supply
Body Orientation Straight
Length 4.47mm
Width 5.8mm
Housing Material Liquid Crystal Polymer
1000 In stock - FREE next working day delivery available
Price Each (In a Pack of 1000)
£ 0.066
(exc. VAT)
£ 0.079
(inc. VAT)
Units
Per unit
Per Pack*
1000 +
£0.066
£66.00
*price indicative
Related Products
2.0mm pitch Dura Clik™ ISL (Independent Secondary Lock) ...
Description:
2.0mm pitch Dura Clik™ ISL (Independent Secondary Lock) receptacle housings with a low profile, space saving design ideal for use in high vibration and high temperature wire to board applications. These 2.0mm ISL receptacle style crimp housings have polarization and keying for accurate mating and an inner positive locking system ...
Applicable to both crimp and insulation displacement style ...
Description:
Applicable to both crimp and insulation displacement style receptacles. Secure locking device prevents accidental disconnection.Secondary retainers provide added protection against incomplete insertion or disconnection.Panel locking type is also available.
The Datamate range is ideal for applications where ...
Description:
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is ...
Positive lock provides clear tactile click and secures ...
Description:
Positive lock provides clear tactile click and secures reliable connection The locking mechanism delivers a clear tactile click, which prevents incomplete mating Wide variation - Each of Straight / Right angle / In-line configuration equipped with single row and dual row for flexible design Gold and Tin plating options support ...