Hirose, DF58 Female Connector Housing, 1.2mm Pitch, 2 Way, 1 Row

  • RS Stock No. 144-1815
  • Mfr. Part No. DF58-2S-1.2C
  • Brand Hirose
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Small-Sized, Low Profile 1.0mm Height, Wire-to-Board Connectors for Power Supply

Small-sized, low profile connectorLeveling of the vertical mating cable
Proprietary ViSe Lock design
High current capability up the maximum of 3.0A (2pos. : When 28AWG is used)
Highly reliable contact design
Halogen-free

Specifications
Attribute Value
Number of Contacts 2
Number of Rows 1
Pitch 1.2mm
Gender Female
Mounting Type Surface Mount
Series DF58
For Use With Power Supply
Body Orientation Straight
Length 4.47mm
Width 4.6mm
Housing Material Liquid Crystal Polymer
1000 In stock - FREE next working day delivery available
Price Each (In a Pack of 1000)
£ 0.07
(exc. VAT)
£ 0.08
(inc. VAT)
Units
Per unit
Per Pack*
1000 +
£0.07
£70.00
*price indicative
Related Products
1.2 mm DF57 series low profile crimp socket ...
Description:
1.2 mm DF57 series low profile crimp socket housings with a reinforced swing lock design and a unique double locking mechanism for increased cable retention. The swing lock design incorporates both positive and friction locks within the connector body for a secure connection. A positive locking mechanism secures the crimp ...
NSH Series 1.0mm pitch wire-to-board PCB SMT header ...
Description:
NSH Series 1.0mm pitch wire-to-board PCB SMT header and cable mount socket connectors with a space saving subminiature design and a low insertion force which is achieved through the use of a specially constructed spring feature. The NSH 1.0mm connectors feature a latch locking mechanism which produces an audible click ...
The JWPF Series from JST are a range ...
Description:
The JWPF Series from JST are a range of connector housings with a 2.00mm pitch. They have been designed to be compact in size, making them ideal for use in small applications. They have a solid rubber seal at the wire side that provides IP67 waterproof protection. They are used ...
This is a board-to-wire connector with secure locking ...
Description:
This is a board-to-wire connector with secure locking device that has been designed to 2.0mm pitch, crimping style and double-row. In spite of realizing low insertion force, the stable electric connection is demonstrated against the condition such as vibration, pinching and dry circuit. It is possible to unfasten the locking ...