Amphenol 75Ω Straight Cable Mount BNC Connector, Plug

  • RS Stock No. 144-0916
  • Mfr. Part No. 034-1017-300
  • Brand Amphenol
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Amphenol HD-BNC Connector Plugs for Standard Cable

Amphenol HD-BNC connector plugs for standard cable variants, offers 4 times the density of traditional RF BNC connectors, with true 75 ohms impedance which exceeds SMPTE 292M and 424M industry standards. These high density BNC connectors are compatible with most of the typical broadcast cable types including Belden®, Times Fiber®, DRAKA® and Image 360® and are also fully compatible with the current field installer tooling and strip dimensions utilised for traditional BNC connector variants. Amphenol HD-BNC connectors are 51% smaller than BNC, 39% smaller than Mini-BNC and 40% smaller than Din 1.0/2.3 connectors, making these HD-BNC connectors suitable for a wide variety of applications, including broadcasting, digital video - HDTV, network routing and switching, satellite headends and many others.

75 Ω impedence
Quick action bayonet coupling
Frequency range 0-6 GHz, optimised for 3 GHz
Return Loss 30 dB @ 3 GHz
Data Rate: 3 Gbps or higher
500 mating cycles minimum
Gold plated central conductor, crimp or solder attachment

Note

Utilises the same cable preparation and termination specifications of standard BNC connectors.

Standards

SMPTE 292M, 424M

Specifications
Attribute Value
Gender Male
Coaxial Connector Type BNC Connector
Mounting Type Cable Mount
Impedance 75Ω
Termination Method Crimp
Body Orientation Straight
Cable Type BELDEN 1694, BELDEN 1694A, BELDEN 9248
Size Standard
Bulkhead No
Operating Frequency 3GHz
Minimum Operating Temperature -65°C
Body Plating Nickel
Maximum Operating Temperature +165°C
Polarity Normal
Series HD-BNC
Contact Material Phosphor Bronze
Contact Plating Gold
669 In stock - FREE next working day delivery available
Price Each
£ 4.60
(exc. VAT)
£ 5.52
(inc. VAT)
Units
Per unit
1 +
£4.60
Related Products
50 Ohm ZDC BNC RF coaxial crimp plug ...
Description:
50 Ohm ZDC BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp termination. These 50 Ohm BNC straight RF coax crimp cable plugs have a thermoplastic dielectric, a nickel plated zinc die cast body, gold plated centre contact and are for use with a variety of RF ...
75 Ohm BNC Professional Grade crimp plugs with ...
Description:
75 Ohm BNC Professional Grade crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 75 Ohm BNC crimp plugs have various cable crimp termination styles, dielectric materials, body plating options and are suitable for use with various coaxial cable types. ...
Professional Grade 50 Ohm BNC solder plugs with ...
Description:
Professional Grade 50 Ohm BNC solder plugs with a PTFE dielectric, silver plated brass body and solder/clamp coaxial cable termination (stock number 680-7318 has MIL clamp termination). These Professional Grade 50 Ohm solder plugs are suitable for use with the following coaxial cable types:Stock number 423-1927 is suitable for use ...
This is a 75 ohm BNC jack connector ...
Description:
This is a 75 ohm BNC jack connector for PC board application. It will be vertical on the PC board after soldering on PC board because of its PCB mount type. It has excellent performance form DC to 6GHz. Provides superior VSWR, impedance and return loss through 6 GHz. Impedance: ...