Wurth Elektronik 9775031960R, 4.4mm High Steel SMT Round Spacer

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Wurth WA-SMSR Series SMT Reverse Steel Spacers with Through Hole

WA-SMSR series PCB SMT reverse spacers made from tin plated steel with a 3.2 mm diameter through hole. These SMT spacers are soldered on the top to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and offer a high tightening torque and mechanical strength. When used on a standard PCB thickness of 1.6 mm these SMT spacers can be used to create distances from 1 mm to 10 mm

Specifications
Attribute Value
Bore Diameter 4.2mm
Body Height 4.4mm
Type SMT
Body Diameter 6mm
Material Steel
Discontinued product