Wurth Elektronik WR-FPC 0.5mm Pitch 40 Way Horizontal SMT Female FPC Connector, Top Contact

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Wurth WR-FPC Series 0.5mm Low Profile ZIF FPC Connectors

WR-FPC series 0.5 mm ZIF (Zero Insertion Force) FPC connectors with a low profile, space saving design and a height of just 1.2 mm. These WR-FPC series ZIF connectors feature a rotating flip lock actuator that allows easy insertion of the FPC. The actuator is fully rotated to open, the FPC inserted and the actuator is then rotated back to lock the FPC in place. This flip lock actuator provides added retention to the FPC resulting in a reliable electrical and mechanical connection. Brass solder tabs on either side of the connector help to secure the connector to the PCB. These WR-FPC 1.00mm FPC connectors are available with either top or bottom contacts for design flexibility

Features and Benefits

• Low profile design ideal for use in high density applications
• Flip lock actuator for easy FPC insertion and high retention force
• Solder tabs for secure retention on PCB
• Top and bottom contact styles available for design flexibility

Product Application Information

FPC connectors are ideal for use in miniaturized high density applications including displays, touch panels and screens. Other industries include consumer electronics (personal computers, tablets, mobile phones and cameras) and in business, industrial and medical equipment.

Wurth 0.5mm FPC Connectors and Jumper Cables

Specifications
Attribute Value
Number of Contacts 40
Contact Material Phosphor Bronze
Pitch 0.5mm
Mounting Type Surface Mount
Gender Female
Termination Type Top Contact
Body Orientation Horizontal
Current Rating 400mA
Voltage Rating 50 V ac
Series WR-FPC
Number of Rows 1
Contact Plating Tin over Nickel
Housing Material Liquid Crystal Polymer
Maximum Operating Temperature +85°C
Minimum Operating Temperature -25°C
Termination Method SMT
15 In stock - FREE next working day delivery available
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£ 2.17
(exc. VAT)
£ 2.60
(inc. VAT)
Units
Per unit
10 - 49
£2.17
50 - 99
£1.87
100 - 499
£1.68
500 +
£1.52
Packaging Options:
Related Products
FH52 series 0.5 mm SMT FPC/FFC ZIF connectors ...
Description:
FH52 series 0.5 mm SMT FPC/FFC ZIF connectors with a mated height of 2.00 mm, robust structure and a high retention force. These FH52 series 0.5 mm FPC/FFC connectors feature a simple to operate rotating flip lock actuator for easy insertion of the FPC/FFC. When the actuator is fully closed ...
FH34SRJ 0.5 mm ZIF (zero insertion force) FPC/FFC ...
Description:
FH34SRJ 0.5 mm ZIF (zero insertion force) FPC/FFC SMT connectors with low profile height of 1.00 mm and a narrow width of 3.8 mm. These FH34SRJ 0.5 mm FPC/FFC connectors have high retention force and feature a back-flip rotating actuator which opens from the back of the connector. The flip ...
The Molex 503480 series, 0.5mm pitch, right-angled easy-on ...
Description:
The Molex 503480 series, 0.5mm pitch, right-angled easy-on female FPC connector has solder termination method and is a surface mount device. It has 26 ways and a single row. The housing is made of liquid crystal polymer and contact is made from phosphor bronze with gold over nickel plating. This ...
0.50mm Pitch Easy-On Back Flip FPC Connector, 1.00mm ...
Description:
0.50mm Pitch Easy-On Back Flip FPC Connector, 1.00mm Height, Right-Angle, Surface Mount, Dual Contact Style, 14 Circuits.