9775106360R, 11.6mm High Steel Round Spacer With 6mm Diameter and 4.2mm Bore Diameter for M3 Screw

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Wurth WA-SMSR Series SMT Reverse Steel Spacers, M3

WA-SMSR series PCB SMT reverse spacers made from tin plated steel with an M3 thread. These SMT spacers are soldered on the top to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and offer a high tightening torque and mechanical strength. When used on a standard PCB thickness of 1.6 mm these SMT spacers can be used to create distances from 1 mm to 10 mm

Specifications
Attribute Value
Bore Diameter 4.2mm
Body Height 11.6mm
Body Diameter 6mm
For Screw Size M3
Material Steel
100 In stock for FREE next working day delivery
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£ 0.83
(exc. VAT)
£ 1.00
(inc. VAT)
Units
Per unit
10 - 49
£0.83
50 - 99
£0.77
100 - 499
£0.68
500 +
£0.59
Packaging Options:
Related Products
9775106360R | 9775106360R, 11.6mm High Steel Round Spacer ...
Description:
9775106360R | 9775106360R, 11.6mm High Steel Round Spacer With 6mm Diameter and 4.2mm Bore Diameter for M3 Screw