9775086960R, 9.6mm High Steel Round Spacer With 6mm Diameter and 4.2mm Bore Diameter

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Wurth WA-SMSR Series SMT Reverse Steel Spacers with Through Hole

WA-SMSR series PCB SMT reverse spacers made from tin plated steel with a 3.2 mm diameter through hole. These SMT spacers are soldered on the top to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and offer a high tightening torque and mechanical strength. When used on a standard PCB thickness of 1.6 mm these SMT spacers can be used to create distances from 1 mm to 10 mm

Specifications
Attribute Value
Bore Diameter 4.2mm
Body Height 9.6mm
Body Diameter 6mm
Material Steel
Available to back order for despatch 02/11/2020
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£ 0.80
(exc. VAT)
£ 0.96
(inc. VAT)
Units
Per unit
10 - 49
£0.80
50 - 99
£0.74
100 - 499
£0.65
500 +
£0.57
Packaging Options:
Related Products
Spacer with through-hole, made from nickel-‑plated brass. ...
Description:
Spacer with through-hole, made from nickel-‑plated brass.
Applications Simple and fast automated assembly For distances ...
Description:
Applications Simple and fast automated assembly For distances from 1 to 10 mm With non stop internal diameter 2.7 mm High mechanical strength.
For use where high mechanical strength is required. ...
Description:
For use where high mechanical strength is required.