45mm Deep Groove Ball Bearing 100mm O.D

  • RS Stock No. 137-1451
  • Mfr. Part No. 6309-2RSR-C3
  • Brand FAG
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Deep Groove Ball Bearings

FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. Due to the production technology used, open bearings can still have turned recesses on the outer ring for seals or shields.

Features and Benefits

• Low noise levels • Improved sealing
• Lower friction
• Cost-effective

Product Application Information

Open bearings are suitable for high speeds. Due to the manufacturing process, they have turned recesses for sealing washers and sealing shields.

Suffixes

2Z - Gap seals on both sides. These bearings are greased using a high-quality grease, lubricated for life and suitable for high speeds 2HRS - Lip seals on both sides made from nitrile butadiene rubber. These bearings have an improved sealing function and retention in the outer ring. They are greased using a high-quality grease, lubricated for life and suitable for moderate speeds
2BRS - Non-contact seals on both sides. Their friction level is as low as with the gap seals. In addition, they offer better protection against the ingress of dust and the escape of lubricant
2RSR - Lip seals on both sides made from nitrile butadiene rubber NBR and are suitable for moderate speeds
C - Modified internal construction in Generation C

FAG

Specifications
Attribute Value
Inside Diameter 45mm
Outside Diameter 100mm
Ball Bearing Type Deep Groove
Race Width 25mm
End Type Sealed
Number of Rows 1
Static Load Rating 31500N
Material Steel
Cage Material Steel
Race Type Plain
Dynamic Load Rating 56000N
Bore Type Parallel
2 In stock - FREE next working day delivery available
Price Each
£ 35.64
(exc. VAT)
£ 42.77
(inc. VAT)
Units
Per unit
1 - 4
£35.64
5 - 9
£34.21
10 - 24
£33.50
25 +
£32.79
Related Products
Deep groove ball bearings are versatile. They are ...
Description:
Deep groove ball bearings are versatile. They are simple in design, non-separable, suitable for high speeds and are robust in operation, requiring little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. 2RS1 - Contact ...
51109 | 45mm Axial Deep Groove Ball Bearing ...
Description:
51109 | 45mm Axial Deep Groove Ball Bearing 65mm O.D
6013-2Z | 65mm Deep Groove Ball Bearing 100mm ...
Description:
6013-2Z | 65mm Deep Groove Ball Bearing 100mm O.D
High and very high speeds are required The ...
Description:
High and very high speeds are required The bearing arrangement must be operated with very low friction Very low running noise is required, without reducing the speed, load carrying capacity and operating life of the bearing (Generation C)High demands are made on the sealing of the bearing, without increasing heat ...