40mm Deep Groove Ball Bearing 90mm O.D

  • RS Stock No. 137-1449
  • Mfr. Part No. 6308-2Z-C3
  • Brand FAG
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Deep Groove Ball Bearings

FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. Due to the production technology used, open bearings can still have turned recesses on the outer ring for seals or shields.

Features and Benefits

• Low noise levels • Improved sealing
• Lower friction
• Cost-effective

Product Application Information

Open bearings are suitable for high speeds. Due to the manufacturing process, they have turned recesses for sealing washers and sealing shields.

Suffixes

2Z - Gap seals on both sides. These bearings are greased using a high-quality grease, lubricated for life and suitable for high speeds 2HRS - Lip seals on both sides made from nitrile butadiene rubber. These bearings have an improved sealing function and retention in the outer ring. They are greased using a high-quality grease, lubricated for life and suitable for moderate speeds
2BRS - Non-contact seals on both sides. Their friction level is as low as with the gap seals. In addition, they offer better protection against the ingress of dust and the escape of lubricant
2RSR - Lip seals on both sides made from nitrile butadiene rubber NBR and are suitable for moderate speeds
C - Modified internal construction in Generation C

FAG

Specifications
Attribute Value
Inside Diameter 40mm
Outside Diameter 90mm
Ball Bearing Type Deep Groove
Race Width 23mm
End Type Double Shielded
Number of Rows 1
Static Load Rating 25000N
Material Steel
Cage Material Steel
Race Type Plain
Dynamic Load Rating 45500N
Bore Type Parallel
8 In stock for FREE next working day delivery
Price Each
£ 24.91
(exc. VAT)
£ 29.89
(inc. VAT)
Units
Per unit
1 - 4
£24.91
5 - 9
£23.92
10 - 24
£23.42
25 +
£22.91
Related Products
Angular Contact Bearings are ideally suited to applications ...
Description:
Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy. High Performance - They have a high load carrying capacity and thus allow smaller bearings to be used while still providing long service life ...
These bearings are designed to accommodate shaft deflection ...
Description:
These bearings are designed to accommodate shaft deflection when running and will also cope with initial misalignment. The double row bearing is designed primarily to withstand radial load with a small capacity for axial load. Also available with ring seals (rubbing seals) made from oil-resistant, non-wearing synthetic rubber with steel ...
SKF Ball Bearings are designed to deliver increased ...
Description:
SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.Features:• Excellent performance in hot conditions, dry environments and low rotational speed applications• Temperature range -30°C to 150°C• Suitable for high and very high speeds• Steel/Ceramic ball material• Plain race type• Low ...
Bearing arrangements must support combined loads, i.e. radial ...
Description:
Bearing arrangements must support combined loads, i.e. radial and axial loads acting simultaneously Moderate to high axial loads are present on one side Rigid axial guidance is required The bearing arrangement must be axially clearance-free or preloaded High speeds are required under higher radial and axial loads The bearing arrangement ...