TE Connectivity Cage Assembly with Connector Female 24-Port 20-Position, 2301210-2
- RS Stock No.:
- 137-0713
- Mfr. Part No.:
- 2301210-2
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 137-0713
- Mfr. Part No.:
- 2301210-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cage Assembly with Connector | |
| Gender | Female | |
| Body Orientation | Straight | |
| Number of Ports | 24 | |
| Number of Contacts | 20 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Nickel, Tin | |
| Current Rating | 500mA | |
| Voltage Rating | 120 V ac | |
| Housing Material | Thermoplastic | |
| Termination Method | Solder | |
| Series | zSFP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cage Assembly with Connector | ||
Gender Female | ||
Body Orientation Straight | ||
Number of Ports 24 | ||
Number of Contacts 20 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Nickel, Tin | ||
Current Rating 500mA | ||
Voltage Rating 120 V ac | ||
Housing Material Thermoplastic | ||
Termination Method Solder | ||
Series zSFP | ||
TE Connectivity ZSFP+ Stacked Receptacle Assemblies 2x12
From TE Connectivity, a range of Zsfp+ stacked cage assemblies with integrated connectors. These small form factor pluggable plus assemblies offer data rates up to 28 Gbit/s. Supplied in an industry standard design sharing cage dimensions and mating interface with SFP+ making them backward compatible. The 2 x 12 Zsfp+ cages are through hole and feature EMI gaskets or EMI spring fingers. The EMI thermally enhanced cages also feature inner light pipe options.
Features and Benefits
Backwards compatibility – Same interface and cage dimensions with SFP+ connector
EMI Gasket or EMI spring finger options
Inner light pipes
28 Gbit/s data rates (possible expansion to 40 Gbit/s)
10 Gbit/s Ethernet and 16 Gbit/s Fibre Channel
EMI Gasket or EMI spring finger options
Inner light pipes
28 Gbit/s data rates (possible expansion to 40 Gbit/s)
10 Gbit/s Ethernet and 16 Gbit/s Fibre Channel
Applications
Data centres – Switches, routers, servers and hubs
Networking
Test and Measurement
Telecommunications
Networking
Test and Measurement
Telecommunications
TE Connectivity ZSFP+ Assemblies
