• RS Stock No. 136-9250
  • Brand 4D Systems
  • Mfr. Part No. MOTG-AC3
4D Systems
4D Systems MOTG AC3 Interface Board with 1 MOTG Slot for gen4 LCD Displays
Product Details

MOTG AC3 gen4 Interface Board

The 4D Systems MOTG (Modules on the Go) product family provides an innovative plug and play solution for adding key functionalities to 4D Systems gen4 LCD Display Modules.

Utilising a modular concept, the MOTG range provides a simple method for swift hardware expansion, allowing rapid design and maintenance of applications requiring a display. WiFi, Bluetooth, RS-232, RS-485 and enhanced audio can easily be added to an LCD display through simply plugging in the appropriate module into an installed MOTG interface board.

This MOTG AC3 Interface Board provides the link between a Picaso based gen4 LCD Display and a MOTG Add-On Module. The MOTG Interface Board sits flush on the back of a 2.4” to 3.2” Picaso gen4 LCD Display, providing 1 module slot in the Universal MOTG BUS (UMI) format. The board connects to the display via a 30-way FFC Connector.

In addition, the MOTG AC3 Interface Board features an extra 30-pin ZIF socket for easy connection to other application boards. A cut-out in the PCB is present to provide access to the microSD card of the gen4 LCD Display Module.

Features

Allows quick and easy hardware expansion
Provides 1 MOTG Module slots
Compact – Fitment maintains slim module profile
An extra 30-pin ZIF socket for user I/O
PCB cut-out for easy access to the LCD microSD

Kit Contents

1 x MOTG AC3 gen4 Interface Board
1 x 30-way 150mm FFC Cable

Note

The MOTG AC3 gen4 Interface Board is compatible with gen4 Picaso based LCD Modules only.

4D Systems Display Accessories

Add product to Compare
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
For Use WithGen4 LCD Display Modules
Interface TypeI2C, SPI, UART
Kit ContentsMOTG AC3 Interface Board
SeriesMOTG
Kit NameMOTG AC3 Interface Board with 1 MOTG Slot for gen4 LCD Displays
Select all
Customer reviews

Add a review - Log In

43 In stock for FREE next working day delivery
£7.71
Price Each
1 - 4
£7.71
5 - 9
£7.50
10 +
£7.10
Quantity
Units
Check stock levels
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 136-9250
    Description 4D Systems MOTG AC3 Interface Board with 1 MOTG Slot for gen4 LCD Displays
    Manufacturer/Brand: 4D Systems
    Mfr. Part No. MOTG-AC3
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Nov 25, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201