- RS Stock No.:
- 136-7684
- Mfr. Part No.:
- FLUKE-TIS45 9HZ+FLUKE 805 FC
- Brand:
- Fluke
Discontinued product
- RS Stock No.:
- 136-7684
- Mfr. Part No.:
- FLUKE-TIS45 9HZ+FLUKE 805 FC
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke Thermal Imager and Vibration Meter Bundle
The value for money bundle consists of the Fluke TiS45 thermal imaging camera and the Fluke 805 FC vibration meter.
Fluke TiS45 9Hz Thermal Imager
The Fluke TiS45 Infrared Camera is built for performance with features that help you easily and quickly identify problems before they become expensive failures
Features and Benefits
Manual focus, Minimum focus distance 0.15 m (6 in)
IFOV (spatial resolution) 3.9 mRad
Detector resolution 160x120
Distance to spot 257:1
3.5 inch 320x240 LCD
5 megapixel digital camera
Exceeds RESNET resolution standard at 160x120
Capture optimal images from as close as 0.15m
(6in) to your target with the flexibility of manual focus
See the detail with a D:S of 257:1
Capture all the details you need, quickly analysing infrared images with blending and picture-in picture mode
IR-Fusion® technology
Clearly see what you are measuring with a 3.5 inch, 320x240 LCD screen
33% more viewing area compared to a 3.0 inch LCD screen
Easily email and share images in real time with Fluke Connect®
Stores thousands of images: 4 GB internal memory and 4 GB micro SD card
Temperature measurement range: -20 °C to +350 °C (–4 °F to 662 °F)
Smart battery system lithium ion smart battery with five-segment LED charge level display
Prevent unexpected power loss – replaceable smart batteries with an LED charge level indicator
Laser pointer
Fluke 805 FC Vibration Meter
The Fluke 805 Vibration meter is designed for applications that require reliable, repeatable measurement. Enables extremely reliable bearing assessment with Crest Factor+ direct sensor tip measurements between 4000 Hz and 20000 Hz. Also ideal for asessment and measurement of fans, cooling towers, gearboxes, pumps and many other applications.
Features and Benefits
Sensor tip design minimises measurement variations
Low & high frequency ranges
USB connection enables data export to Excel
Trending in Excel using built-in templates
Overall vibration measurement (10 Hz to 1,000 Hz)
Colored lighting system indicates pressure needed to be take measurements
Memory: Up to 3500 measurements
Operating temperature: -20 → 50°C
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +350 °C, -4 → +662 °F |
Detector Resolution | 160 x 120pixel |
Display Resolution | 320 x 240pixel |
Model Number | TiS45 9HZ |
Thermal Sensitivity | 90mK |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Manual |
Refresh Rate | 9Hz |
Minimum Focus Distance | 150mm |
Display Size | 3.5in |
Application | Inspecting and Repairing |
Minimum Focus | 150 mm |
Weight | 770 (Battery Included)g |
Model Number p | TiS45 9HZ |