Pico Technology PicoScope 5000 Series PicoScope 5203, PC Based, 2 Channels, 250MHz

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Picoscope 5000 Series Oscilloscope

The PicoScope 5000 series PC oscilloscopes combine high bandwidths with large record memories and fast data transfer along with an arbitary waveform generator with a library of stored waveforms or a user defined 12 bit 125 Ms/s waveform and a Spectrum analyser DC to 250 MHz.

High Performance: Up to 20GS/s sampling rate and 250MHZ bandwidth
Up to 128MB buffer memory allows complex signals to be captured at high speed
Advanced display and trigger modes
Automated measurements (frequency, rise time, distortion etc)
Connects to USB 2.0 port for fast data transfer, compatable with USB 1.1
Real time streaming of data up to 6Ms/s, depends on PC
Compact and portable, works with desktops or laptops
Suitable for use with Windows XP SP2 and Vista

Supplied with

Picoscope & Picolog software, USB cable, two calibrated 250 Mhz probes, universal power supply and hard carry case.

Pico PC Based Instruments

Specifications
Attribute Value
Number of Channels 2
Bandwidth 250MHz
Oscilloscope Type PC Based
Series PicoScope 5000
Power Source USB
Display Type None
Minimum Vertical Sensitivity 100mV/div
Maximum Vertical Sensitivity 20V/div
Minimum Time Base 5ns/div
Maximum Time Base 200s/div
Sample Rate Random 1 Gsps
Maximum Operating Temperature +40°C
Minimum Operating Temperature 0°C
Height 40mm
Weight 900g
Width 170mm
Record Length 32M points/ch
Dimensions 255 x 170 x 40mm
USB Interface Yes
Length 255mm
Vertical Resolution 8 bit
Plug Type Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin, Type I - Australian plug
Model Number p PicoScope 5203
Discontinued product