Festo Pneumatic Cylinder 50mm Bore, 10mm Stroke, ADN Series, Double Acting

  • RS Stock No. 136-6921
  • Mfr. Part No. ADN-50-10-I-PPS-A
  • Brand Festo
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

ADN ISO 21287 Pneumatic Cylinders - Pneumatic Cushioning

FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADN series can be configured to suit a broad range of applications.

Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Cylinders are fitted with self adjusting penumatic cushioning helping to reduces noise and vibration, prolongs service life and increase production and productivity.

Features and Benefits

Complies with ISO 21287 standard
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Cushioning requires no adjustment saving maintenance time and cost

How do I mount the pneumatic cylinder?

The ADN series pneumatic actuators can be mount horizontally or vertically to suit the required application. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.

FESTO ADN Series

Specifications
Attribute Value
Stroke 10mm
Bore 50mm
Action Double
Manufacturer Series ADN
Pneumatic Connection G 1/8
Piston Rod Thread Gender Female
Cushioning Type Air
Dimensions 65.5 x 65.5 x 62.7mm
Length 62.7mm
Width 65.5mm
Height 65.5mm
Maximum Operating Pressure 10 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
1 In stock for delivery within 1 working days
Price Each
£ 92.39
(exc. VAT)
£ 110.87
(inc. VAT)
Units
Per unit
1 +
£92.39
Not available for guaranteed pre 9am/10am delivery
Related Products
ISO Standard compact cylinder with hard anodized aluminium ...
Description:
ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard. ISO standard 21287Compact Magnetic sensing.
FESTO AEVC series of single acting compact short ...
Description:
FESTO AEVC series of single acting compact short stroke pneumatic cylinder are up to 60% smaller than standard pneumatic cylinders. Providing maximum productivity in confined spaces. The extensive range of stroke length and bore size variants in the AEVC series are the ideal choice for clamping or applications where installation ...
RS Pro double-acting compact cylinders according to ISO ...
Description:
RS Pro double-acting compact cylinders according to ISO 21287 suitable forfiltered and lubricated compressed air, as well as non lubricated air.- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)- Temperature Range: 0 °C (-20 °C with dry air) to + 80 °C.
The RSQ series is a fixed-height stopper cylinder ...
Description:
The RSQ series is a fixed-height stopper cylinder with proven endurance and low breakaway characteristics. The RSG series is an adjustable mounting height stopper cylinder. It can be raised or lowered according to the distance required to stop the work piece. The RSH heavy-duty stopper cylinder is specially designed for ...