Panasonic EX-Z Photoelectric Sensor Through Beam (Emitter and Receiver) 200 mm Detection Range PNP

  • RS Stock No. 136-5658
  • Mfr. Part No. EX-Z12FB-P
  • Brand Panasonic
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

EX-Z Series Ultra-minute Photoelectric Sensor

Panasonic EX-Z series ultra-minute photoelectric sensors with built in amplifier. The compact size allows installation of sensors in a narrow space where only a conventional fiber sensor head could be installed before. The built-in amplifier also saves on installation space.

Sensing Capability

A slit is provided on the front side of the main sensor body allowing the sensor to detect a 0.3 mm diameter object without using an optional slit. High-brightness 4-element red LED provides strong light emission over a long period of time. With the spotlight clearly visible, the sensing position can be easily confirmed.

Features and Benefits

Front sensing or side sensing type IP67 rated
3 sensing range models: 50mm, 200mm or 500mm

Note

Supplied as an Emitter and Reciever pair. The model No. with “E” shown on the label affixed to the sensor is the emitter, “D” shown on the label is the receiver.

Specifications
Attribute Value
Sensor Style Block
Detection Type Through Beam (Emitter and Receiver)
Detection Range 200 mm
Output Type PNP
Electrical Connection Cable
Maximum DC Voltage 24V
Terminal Type Wire Lead
Light Source LED
IP Rating IP67
Maximum Current 20 mA
Response Time 0.5 ms
Housing Material PBT
Minimum Operating Temperature -10°C
Standards Met CE, CULus Recognised, IEC
Series EX-Z
Mounting Type Cable Mount
Maximum Operating Temperature +55°C
3 In stock for FREE next working day delivery
Price Each
£ 89.06
(exc. VAT)
£ 106.87
(inc. VAT)
Units
Per unit
1 +
£89.06
Related Products
Plug-in Yellow polyamide housing sealed to IP67LED status ...
Description:
Plug-in Yellow polyamide housing sealed to IP67LED status indication Modulated infrared light operation Opto isolated outputs Output short circuit protected.
The WORLD-BEAM QS18 series of photoelectric sensors offer ...
Description:
The WORLD-BEAM QS18 series of photoelectric sensors offer exceptional optical performance in compact QS18 housing and a unique space saving housing design that directly replaces barrel/rectangular style sensors.The sensors have a reliable detection when a fixed background is present and the object colour or shape when the shape varies. The ...
The PC50CNT. is a family of general purpose ...
Description:
The PC50CNT. is a family of general purpose through-beam sensors in a compact square17 x 50 x 50 mm reinforced PC/ABS-housing. They are useful in applications where basic sensors provide adequate sensing performance. The long sensing range together with sensitivity adjustment gives a very flexible sensor. The DC types are ...
Complete family of sensors, all housed in the ...
Description:
Complete family of sensors, all housed in the compact right angle 18 mm threaded housing designed for long service life in wet environments Chemically robust epoxy encapsulated plastic sensors for wash-down applications typically found in the food and beverage industry Epoxy encapsulation of electronics provides a redundant seal in addition ...