- RS Stock No.:
- 136-3115
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-3115
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RSDA Inverter
Professional range of RS Pro inverters from the RSDA series. Perfect in situations where a robust and sleek design is necessary. These RS Pro inverters can be used in various applications including conveyors, HVAC and pumps. The RSDA series inverters feature common sense programming (CSP) to organise parameters into easy to understand intuitive groups. All models are highly reliable and excellent quality.
Features and Benefits
Programmable 4-Digit display
Status indicator LEDs
Multi function keypad
Main speed potentiometer
Starting torque: 200%
CSP - Common Sense Programming (Easy Start)
RS Pro Inverter Drives
Specifications
Attribute | Value |
---|---|
Power Rating | 0.75 kW |
Phase | 1 |
Supply Voltage | 230 V ac |
Current Rating | 3.6 A |
Series | RSDA |
For Use With | AC Induction Motors |
IP Rating | IP65 |
Output Frequency | 50 → 60Hz |
Drive Type | Vector Control |
Mounting Type | Panel Mount, Wall Mount |
Filter Included | Yes |
Control Panel | Yes |
Special Features | Built In Potentiometer, Electronic Inrush Current Limit (EICL) Protection, Holding Torque at Zero Speed, Jog Local/Remote, Multifunction Output Relay, Ride Through |
Overall Length | 140mm |
Function | Sensorless Flux Vector Control |
Overall Depth | 242mm |
Standards Met | CE, cULus |
Overall Width | 149mm |
Priced to Clear | Yes |