Nexperia BC850B,215 NPN Transistor, 100 mA, 45 V, 3-Pin SOT-23

  • RS Stock No. 136-2132
  • Mfr. Part No. BC850B,215
  • Brand Nexperia
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Small Signal NPN Transistors

Within our 300+ strong, small-signal bipolar device portfolio you can find many single PNP transistors. Ideal for your switching and amplification applications, with package options such as our ultra small leadless housing SOT883 making them an excellent choice for compact designs

Ultra small 1006 sized SOT883 (SC-101) leadless package
Broad choice of SMD and leaded package options
Wide range of double and single functions
More than 300 different products

NPN transistor in a SOT23 plastic package. PNP complements: BC859 and BC860

Low current (max. 100 mA)
Low voltage (max. 65 V)

Bipolar Transistors, Nexperia

Specifications
Attribute Value
Transistor Type NPN
Maximum DC Collector Current 100 mA
Maximum Collector Emitter Voltage 45 V
Package Type SOT-23
Mounting Type Surface Mount
Maximum Power Dissipation 250 mW
Minimum DC Current Gain 200
Transistor Configuration Single
Maximum Collector Base Voltage 50 V
Maximum Emitter Base Voltage 5 V
Maximum Operating Frequency 100 MHz
Pin Count 3
Number of Elements per Chip 1
Minimum Operating Temperature -65 °C
Maximum Base Emitter Saturation Voltage 900 mV
Maximum Operating Temperature +150 °C
Width 1.4mm
Dimensions 3 x 1.4 x 1mm
Maximum Collector Emitter Saturation Voltage 600 mV
Length 3mm
Automotive Standard AEC-Q101
Height 1mm
Available to back order for despatch when stock is available
Price Each (On a Reel of 3000)
£ 0.029
(exc. VAT)
£ 0.035
(inc. VAT)
Units
Per unit
Per Reel*
3000 - 3000
£0.029
£87.00
6000 - 6000
£0.026
£78.00
9000 +
£0.025
£75.00
*price indicative
Related Products
PNP/PNP matched double transistors in small Surface-Mounted Device ...
Description:
PNP/PNP matched double transistors in small Surface-Mounted Device (SMD) plastic packages. The transistors are fully isolated internally. Current gain matching Base-emitter voltage matching Drop-in replacement for standard double transistors Target applications Current mirror Differential amplifier.
PMP5201V,115 | Nexperia PMP5201V,115 Dual PNP Transistor, 100 ...
Description:
PMP5201V,115 | Nexperia PMP5201V,115 Dual PNP Transistor, 100 mA, 45 V, 6-Pin SOT-666
BCP54-10,135 | Nexperia BCP54-10,135 NPN Transistor, 1 A, ...
Description:
BCP54-10,135 | Nexperia BCP54-10,135 NPN Transistor, 1 A, 45 V, 4-Pin SOT-223
BC847AW,115 | Nexperia BC847AW,115 NPN Transistor, 100 mA, ...
Description:
BC847AW,115 | Nexperia BC847AW,115 NPN Transistor, 100 mA, 45 V, 3-Pin SOT-323