TE Connectivity Blue Solder Sleeve 2.41 → 4.32mm

Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): MX
Product Details

Solder Sleeves®

A one piece soldering system for jointing signal cables and terminating cable screens. The system consists of heat shrinkable sleeve containing a predetermined amount of fluxed solder and a thermoplastic sealing insert at each end. The solder sleeve is placed over the joint to be made and the sleeve is heated by a heat gun. The sleeve shrinks, the sealing inserts melt and flow and the solder starts to melt. Heating is continued until the solder is seen to fully melt and flow. Temperature range -55°C to +125°C.

Specifications
Attribute Value
Minimum Cable Diameter 2.4mm
Maximum Cable Diameter 4mm
Sleeve Length 36.8mm
Material PVDF
Minimum Operating Temperature +125°C
Maximum Operating Temperature +150°C
Quantity 500
Series D-110
Standards Met ANSI J-STD-004, ANSI J-STD-006
Priced to Clear Yes
Colour Blue
500 In stock for FREE next working day delivery
Price 1 Box of 500
£ 611.13
(exc. VAT)
£ 733.36
(inc. VAT)
Box(es)
Per Box
Per unit*
1 +
£611.13
£1.222
*price indicative
Related Products
Solder Sleeve coaxial cable terminators allow easy reliable ...
Description:
Solder Sleeve coaxial cable terminators allow easy reliable terminations for various coaxial cable applications. Insulation and strain relieving capabilities Solder Sleeve terminators provide the ideal solution to centre conductor breakage problems. Solder Sleeve coaxial cable terminators allow dependable economical attachment of coaxial cable to connector terminals, printed wiring assemblies, or ...
These sealed sleeves enable several wires to be ...
Description:
These sealed sleeves enable several wires to be soldered together, for applications where a high degree of reliability is essential.Recommended for locations that would be difficult to access later.They feature a heat-fusion adhesive insert to ensure the splice is sealed.Easy to use: simply place the wires in the Solder Grip ...
Solder sleeve shield connectors provide a fast, reliable ...
Description:
Solder sleeve shield connectors provide a fast, reliable method of grounding leads to cable shields. The solder sleeve assembly contains a precisely engineered preform of flux solder inside a transparent heatshrinkable insulation sleeve with sealing rings. This provides environmentally sealed electrical connection. These sleeves contain a temperature indicator which exhibits ...
Transparent Insulation Sleeve Provides Encapsulation, Inspectability, Strain Relief ...
Description:
Transparent Insulation Sleeve Provides Encapsulation, Inspectability, Strain Relief and Insulation Heat shrinkable, radiation cross linked modified polyolefin Thermally stabilized thermoplastic Applications: Designed to splice tin plated or bare copper stranded wires.