TE Connectivity Solder Sleeve 3.2 → 6.45mm

Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): MX
Product Details

TE Solder Sleeves D-104/105/107 Series

Theses Solder Sleeves provide an environment protection shield termination on cables.

Specifications
Attribute Value
Minimum Cable Diameter 3.2mm
Maximum Cable Diameter 6mm
Sleeve Length 20.4mm
Material PVDF
Minimum Operating Temperature -55°C
Maximum Operating Temperature +150°C
Series D-107
Standards Met ANSI J-STD-004, ANSI J-STD-006
Discontinued product