MikroElektronika Hexiwear Power User Pack Wearable Development Kit MIKROE-2150

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Hexiwear Power User Pack

This is a complete Hexiwear development kit. Hexiwear is a compact development kit, in a wearable cool form factor low-power device, packed with sensors for the Internet of Things. The Hexiwear Docking Station enhances the functionality with the mikroBUS click boards interface. With preloaded apps it can be used to expand and build on wireless connectivity.

Hexiwear Features

NXP Kinetis K64 32-bit ARM Cortex-M4 Microcontroller (120 MHz, 1 MB Flash memory, 256 KB SRAM)
Bluetooth Low Energy
3-Axis Accelerometer
3-Axis Magnetometer
3-Axis Digital Gyroscope
Absolute Digital Pressure sensor
600 mA Single-cell Li+ Battery Charger
Light-to-Digital Converter
Digital Humidity and Temperature Sensor
Heart-Rate Sensor
Colour OLED display
Haptic feedback engine
190 mA 2C LiPo battery
Capacitive Touch interface
RGB (Red Green Blue) LED
8 MB of Flash memory

Kit Contains

Hexiwear
Hexiwear Docking station
Black Wristband
Black soft protection cover
Two additional front masks (yellow and green)
USB cable

Note

Click board comes with the header strips soldered.

Click mikroBUS Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Specifications
Attribute Value
Classification Development Kit
Kit Name Hexiwear Power User Pack
Technology Wearable
7 In stock for FREE next working day delivery
Price Each
£ 78.38
(exc. VAT)
£ 94.06
(inc. VAT)
Units
Per unit
1 - 9
£78.38
10 - 24
£76.37
25 +
£74.46
Related Products
The RX71M Microcontroller Starter Kit is available in ...
Description:
The RX71M Microcontroller Starter Kit is available in two versions differing only in the IDE tool supported: CS+ or Eclipse Embedded (e²studio). The kit contains a Pmod™ compatible LCD module and an E1 Emulator pod for debugging purposes. 240MHz R5F571MLCDFC (RX71M) MCU with 4MB Flash memory, 64KB Data Flash, 512KB ...
This kit lets designers quickly evaluate and develop ...
Description:
This kit lets designers quickly evaluate and develop code for applications running on Atmel SAM4L Cortex-M4 core microcontrollers. The board features an embedded debugger, dedicated circuitry to measure the power consumption of your application, LCD, USB, capacitive touch functionality and much more. It also offers expansion headers to plug in ...
The Microchip Technology Bluetooth module is an ultra-low ...
Description:
The Microchip Technology Bluetooth module is an ultra-low power system on a chip, which includes an MCU, transceiver, modem, MAC, PA, TR switch and a Power Management Unit (PMU). It has a standalone Cortex-M0 applications processor with embedded flash memory and BLE connectivity. It has a qualified Bluetooth smart protocol ...
Microstick II is a complete low-cost development hardware ...
Description:
Microstick II is a complete low-cost development hardware platform for Microchip’s 16/32-bit microcontrollers and 16-bit digital signal controllers in 28-pin DIP format. It is designed for insertion into a standard prototyping breadboard for easy connection to additional circuitry. Integrated USB programmer/debugger: no external debugger hardware required USB-powered, no external power ...