MikroElektronika WiFi 6 Click WF121-A WiFi mikroBus Click Board for PoS Terminals, RFID & Laser Scanners, Wi-Fi
- RS Stock No.:
- 136-0781
- Mfr. Part No.:
- MIKROE-2043
- Brand:
- MikroElektronika
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-0781
- Mfr. Part No.:
- MIKROE-2043
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| RF Technology | WiFi | |
| Kit Classification | mikroBus Click Board | |
| For Use With | PoS Terminals, RFID & Laser Scanners, Wi-Fi Internet Radios & Audio Streaming Products | |
| Featured Device | WF121-A | |
| Kit Name | WiFi 6 Click | |
| Frequency | 2.4GHz | |
Select all | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology WiFi | ||
Kit Classification mikroBus Click Board | ||
For Use With PoS Terminals, RFID & Laser Scanners, Wi-Fi Internet Radios & Audio Streaming Products | ||
Featured Device WF121-A | ||
Kit Name WiFi 6 Click | ||
Frequency 2.4GHz | ||
WiFi 6 Click mikroBUS™
WiFi 6 Click is a mikroBUS add-on board for providing a fully integrated 2.4 GHz 802.11 b/g/n transceiver and a 32-bit microcontroller for low-power wireless TCP/IP connectivity. It features the Silicon Labs Bluegiga WF121-A module with integrated antenna.
The WF121-A WiFi module allows standalone applications to be embedded on the 32-bit microcontroller, using a simple BGScript scripting language and development tools.
The WF121-A WiFi module allows standalone applications to be embedded on the 32-bit microcontroller, using a simple BGScript scripting language and development tools.
Supports IP, TCP, UDP, DHCP and DNS protocols
IEEE 802.11 b/g/n compliant
Access Point mode up to five clients
WPA2, WPA and WEP encryption
Transmit power +16 dBm
PIC32MX695F Microcontroller 80 MHz, 512 kB Flash, 128 kB RAM
Real Time Clock (RTC)
RMII interface for Ethernet connectivity
SD card interface
UART or I²C or SPI serial bus interface on mikroBUS socket
3.3 V power supply on mikroBUS socket
Dimensions 57.15 x 25.4 mm
IEEE 802.11 b/g/n compliant
Access Point mode up to five clients
WPA2, WPA and WEP encryption
Transmit power +16 dBm
PIC32MX695F Microcontroller 80 MHz, 512 kB Flash, 128 kB RAM
Real Time Clock (RTC)
RMII interface for Ethernet connectivity
SD card interface
UART or I²C or SPI serial bus interface on mikroBUS socket
3.3 V power supply on mikroBUS socket
Dimensions 57.15 x 25.4 mm
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Wireless Communication Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
