Merlett Plastics PVC Flexible Tube, 111.6mm External Diameter, 10m Long, 430mm Bend Radius, Applications Various

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IT
Product Details

Merlett Alabama Delivery Hose

Suction and delivery hose for use with irrigation systems, liquids, sewage drains and cesspits. Manufactured from PVC with a rigid PVC spiral.

Features and Benefits

• Good crushing resistance • Abraison resistant
• Excellent Flexibility
• Smooth bore surfaces

Specifications
Attribute Value
Inner Diameter 102mm
Outer Diameter 111.6mm
Material PVC
Suitable Applications Cesspits, Irrigation Systems, Liquids, Sewage Drains
Length 10m
Minimum Operating Temperature -25°C
Maximum Operating Temperature +55°C
Maximum Working Pressure 3 bar
Bend Radius 430mm
Operating Temperature Range -25 → +55 °C
1 In stock - FREE next working day delivery available
Price Each
£ 193.08
(exc. VAT)
£ 231.70
(inc. VAT)
Units
Per unit
1 +
£193.08
Related Products
The air operated switch system offers enhanced safety ...
Description:
The air operated switch system offers enhanced safety in hazardous areas by allowing remote operation of electrical circuits. The actuator is a bellows which, when compressed moves air down the air tubing to the switch element. This compressed air then expands a bellows in the switch, which operates the electrical ...
Made of natural rubber, Versilon GA flexible tubing ...
Description:
Made of natural rubber, Versilon GA flexible tubing is 40 Shore A, with a light-brown Colour. It provides excellent elasticity and resilience. Easy-to-fit on all types of connectors, it has similar properties to latex and is preferred in most industry applications. It can withstand moist-heat sterilization. Typical applications include fluid ...
With its good mechanical, chemical, electrical and heat ...
Description:
With its good mechanical, chemical, electrical and heat resistance (thermal) properties, Versilon Chloroprene tubing is recommended for a wide range of industrial applications. Its economical cost makes it an ideal industrial tubing. Chloroprene flexible tubing is used as much for cable insulation, as for transfer of nitrogen and helium gases. ...
Made of tough ester-based polyurethane, Versilon C-210-A tubing's ...
Description:
Made of tough ester-based polyurethane, Versilon C-210-A tubing's clarity, high tear strength and excellent abrasion resistance make it ideal for many applications, including fluid handling systems, fuel and lubricant lines, pneumatic lines, abrasive product transfer and cable jacketing. It also offers exceptional resistance to oils, greases, fuels and many other ...