- RS Stock No.:
- 135-0999
- Mfr. Part No.:
- 1700-0067-520
- Brand:
- Ansmann
Available to back order for despatch when stock is available
Added
Price Each
£17.33
(exc. VAT)
£20.80
(inc. VAT)
Units | Per unit |
1 + | £17.33 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 135-0999
- Mfr. Part No.:
- 1700-0067-520
- Brand:
- Ansmann
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ansmann Power Bank
The Powerbank offers additional battery power for a vareity of mobile devices where electricity is not available
Features and Benefits
Ansmann Powerbank is a spare battery for smartphones etc.
Compatible with all USB devices that have a 5V input voltage
Multi-Safe Technology: Protected against overcharge, deep discharge, overload and short circuit
Input: Micro USB, 5 Vdc 2000 mA
Output: USB, 5 Vdc 2400 mA (max)
Indicators: 4x LEDs indicate charge state in 25% steps during charge and during discharge when the button is pressed
USB to Micro USB cable included
Compatible with all USB devices that have a 5V input voltage
Multi-Safe Technology: Protected against overcharge, deep discharge, overload and short circuit
Input: Micro USB, 5 Vdc 2000 mA
Output: USB, 5 Vdc 2400 mA (max)
Indicators: 4x LEDs indicate charge state in 25% steps during charge and during discharge when the button is pressed
USB to Micro USB cable included
Supplied with
Includes micro-USB cable and operating instructions
Note
Includes micro-USB cable and operating instructions
Specifications
Attribute | Value |
---|---|
Capacity | Min. 10000mAh |
Maximum Output Current | 2.4A |
Number of USB Ports | 2 |
Output Connectors | USB |
Input Connector | Micro USB |
LED Indicator | Charge/Discharge, Power Levels |
Typical Application | iPhones, smart phones, mobile phones, and tablets |
Number Of Devices Supported | 2 |
Width | 71mm |
Depth | 19mm |
Model Number | Powerbank 10.8 |
Length | 123mm |
Output Voltage | 5V |
- RS Stock No.:
- 135-0999
- Mfr. Part No.:
- 1700-0067-520
- Brand:
- Ansmann
Related links
- Power Banks
- Varta 57975 5000mAh 5V Power Bank Portable Charger
- Varta 57978 20000mAh 5V Power Bank Portable Charger
- Ansmann 20800mAh 5V Power Bank Portable Charger
- Varta 57976 10000mAh 5V Power Bank Portable Charger
- Ansmann PB218CPDW 10000mAh 5V Power Bank Portable Charger
- Ansmann 20000mAh Power Bank Portable Charger
- Ansmann 20Ah Power Bank Portable Charger