BALLUFF BOS 50K Photoelectric Sensor Diffuse 1 3500 mm Detection Range IO-Link PNP

  • RS Stock No. 135-0290
  • Mfr. Part No. BOS 50K-PI-RD11-S4
  • Brand BALLUFF
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

BOS Diffuse Proximity Rectangular Sensors

The photoelectric sensors from BALLUFF BOS range use diffuse proximity technology to detect if an object moves within the sensing range. The sensor emits a light beam which reflects of the object in its path, when the object moves within the sensing range the light will reflect back at the correct angle to hit the receiver unit triggering activation of the sensor. Diffuse photoelectric sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.

Pre cabled or connector
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected

Specifications
Attribute Value
Sensor Style Block
Detection Type Diffuse
Detection Range 1 3500 mm
Output Type PNP
Electrical Connection 4-Pin M12 Connector
Maximum DC Voltage 30V
Terminal Type 4-Pin Connector
Light Source LED
IP Rating IP67
Maximum Current 100 mA
Interface IO-Link
Housing Material Polycarbonate/ABS Alloy
Series BOS 50K
Maximum Operating Temperature +55°C
Minimum Operating Temperature -5°C
Standards Met CE, ECOLAB, IEC 60947-5-2
Mounting Type Threaded
1 In stock for FREE next working day delivery
Price Each
£ 177.29
(exc. VAT)
£ 212.75
(inc. VAT)
Units
Per unit
1 +
£177.29
Related Products
Exceeds sensing distance of earlier Omron sensors within ...
Description:
Exceeds sensing distance of earlier Omron sensors within this size category. Will withstand the harsh environments found in various manufacturing or process applications (e.g. oil vapour on automobile assembly lines, detergents used in food industry wash down). High immunity to dust/dirt build up. Horizontal or vertical styles, pre-wired with 2m ...
Stainless steel body versions of the E3Z family ...
Description:
Stainless steel body versions of the E3Z family specially designed to meet the demanding conditions that are found within food processing environments. Made from food-grade materials, the sensors have been designed so that the detergents and disinfectants used in these environments do not destroy the sensors, unlike standard plastic and ...
The Osi Sense XU general purpose photo-electric sensor ...
Description:
The Osi Sense XU general purpose photo-electric sensor from Schneider is available in single mode or multi-mode versions in the following formats: Reflex (XUB 1); Thru-beam (XUB 2); Diffuse (XUB 4); Diffuse with adjustable sensitivity (XUB 5); Polarised reflex (XUB 9). M18 cylindrical photoelectric sensors in plastic or metal housing ...
The E3FB range of compact photoelectric sensors from ...
Description:
The E3FB range of compact photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and ...