AVX Tantalum Capacitor 4.7μF 25V dc Solid ±20% Tolerance TAP Series

  • RS Stock No. 134-9459
  • Mfr. Part No. TAP475M025CCS
  • Brand AVX
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

TAP Series

A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance

Specifications
Attribute Value
Capacitance 4.7 µF
Voltage 25 V dc
Mounting Type Through Hole
Equivalent Series Resistance
Lead Pitch 5mm
Tolerance ±20%
Height 9mm
Dimensions 5 (Dia.) x 9mm
Series TAP
Electrolyte Type Solid
Minimum Operating Temperature -55°C
Surge Voltage 65 V @ +85 °C
Lead Diameter 0.5mm
Maximum Operating Temperature +125°C
Tolerance Plus +20%
Dielectric Material Family Tantalum
Leakage Current 0.9 μA
Polarised Polar
Tolerance Minus -20%
Dissipation Factor 6%
Diameter 5mm
Terminal Type Radial
1000 In stock for FREE next working day delivery
Price Each (In a Bag of 1000)
£ 0.197
(exc. VAT)
£ 0.236
(inc. VAT)
Units
Per unit
Per Bag*
1000 - 1000
£0.197
£197.00
2000 - 3000
£0.191
£191.00
4000 - 7000
£0.186
£186.00
8000 - 11000
£0.182
£182.00
12000 +
£0.177
£177.00
*price indicative
Related Products
TAJ Series are General Purpose SMT Chip Tantalum ...
Description:
TAJ Series are General Purpose SMT Chip Tantalum Capacitors7 case sizes available Low profile options available CV range: 0.10-2200μF / 2.5-50VApplications include General low power DC/DC and Low Drop Out regulator.
The TPS series of low ESR SMD capacitors ...
Description:
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes. Low ESR (equivalent series resistance)High ripple current capability Low power and heat dissipation.
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded ...
Description:
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR.