- RS Stock No.:
- 134-8643
- Mfr. Part No.:
- EASY RC
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 134-8643
- Mfr. Part No.:
- EASY RC
- Brand:
- Osram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Easy Hybrid LED Remote Controllers and Receivers
Control your LED lighting remotely with the Easy Hybrid remote controllers and receivers.
Easy Hybrid LED Remote Controller
- Hybrid IR and 868.3 MHz radio remote control ensures consistent, reliable usage
- Plug and play setup
- Comfortable jog wheel control
- LCD display
- Customisable menu
- Program up to 8 lighting scenes, 8 lighting groups and 4 sequences
- Supplied with wall mountable docking station.
- Plug and play setup
- Comfortable jog wheel control
- LCD display
- Customisable menu
- Program up to 8 lighting scenes, 8 lighting groups and 4 sequences
- Supplied with wall mountable docking station.
Easy RC Receivers
- Wireless connection via IR or 868.3 MHz radio
- Connection via 4-wire signal cable (four-pole screw terminal or modular 4p4c-connector).
- Connection via 4-wire signal cable (four-pole screw terminal or modular 4p4c-connector).
Specifications
Attribute | Value |
---|---|
Series | EASY RC |
Priced to Clear | Yes |