- RS Stock No.:
- 134-6478
- Mfr. Part No.:
- 410-319
- Brand:
- Digilent
Discontinued product
- RS Stock No.:
- 134-6478
- Mfr. Part No.:
- 410-319
- Brand:
- Digilent
Legislation and Compliance
Product Details
Arty Artix-7 FPGA Development Board
Arty is a development platform designed around the Artix-7™ Field Programmable Gate Array (FPGA) from Xilinx. Arty was designed specifically for use as a MicroBlaze Soft Processing System.
Xilinx Artix-7 FPGA (XC7A35T-1CSG324-1L)
33280 logic cells in 5200 slices (each slice contains 4 x 6-input LUTs and 8 x flip-flops)
1800Kbit Fast Block RAM
5 x Clock Management Tiles, each with a phase-locked loop (PLL)
90 x DSP slices
Internal clock speeds exceeding 450MHz
On-chip Analogue-to-Digital Converter (XADC)
Programmable over JTAG and Quad-SPI Flash
1800Kbit Fast Block RAM
5 x Clock Management Tiles, each with a phase-locked loop (PLL)
90 x DSP slices
Internal clock speeds exceeding 450MHz
On-chip Analogue-to-Digital Converter (XADC)
Programmable over JTAG and Quad-SPI Flash
Board Memory and Power
256MB DDR3L SDRAM with 16-bit bus @ 667MHz
16MB Quad-SPI Flash memory
USB-JTAG Programming circuit
Powered from USB connector or +7V to +15Vdc barrel jack socket
16MB Quad-SPI Flash memory
USB-JTAG Programming circuit
Powered from USB connector or +7V to +15Vdc barrel jack socket
System Connectivity
10/100 Ethernet via RJ45 connector
USB-UART Bridge via microUSB socket
USB-UART Bridge via microUSB socket
Switches and LEDs
4 x User Slide-Switches
4 x User Pushbuttons
Reset Pushbutton
Status LEDs: Power-on, FPGA programming status and USB/Ethernet port status
4 x User LEDs
4 x User RGB LEDs
4 x User Pushbuttons
Reset Pushbutton
Status LEDs: Power-on, FPGA programming status and USB/Ethernet port status
4 x User LEDs
4 x User RGB LEDs
Expansion Connectors
2 x Standard Pmod™ 2 x 6-pin connectors
2 x High-Speed Pmod™ 2 x 6-pin connectors
chipKIT/Arduino R3 Shield headers
2 x High-Speed Pmod™ 2 x 6-pin connectors
chipKIT/Arduino R3 Shield headers
Note
An adapter Shield allowing up to five more Pmod™ peripheral modules to be interfaced is available: RS 136-8283
Software Voucher Code is provided on the product packaging
Software Voucher Code is provided on the product packaging
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Specifications
Attribute | Value |
---|---|
Programmable Logic Technology | FPGA |
Kit Classification | Development Board |
Kit Name | Arty Artix-7 |
- RS Stock No.:
- 134-6478
- Mfr. Part No.:
- 410-319
- Brand:
- Digilent