- RS Stock No.:
- 134-0415
- Mfr. Part No.:
- 54280-0609
- Brand:
- Molex
58 In stock - FREE next working day delivery available
Added
Price Each
£21.17
(exc. VAT)
£25.40
(inc. VAT)
Units | Per unit |
1 - 24 | £21.17 |
25 - 74 | £16.99 |
75 - 199 | £16.32 |
200 - 399 | £15.66 |
400 + | £15.04 |
- RS Stock No.:
- 134-0415
- Mfr. Part No.:
- 54280-0609
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Molex 54280 Series 2.00mm Serial I/O Receptacle Kit
From Molex, this 54280 series 6 way serial I/O receptacle kit has a 2.00mm pitch with solder termination. The wire to wire serial receptacle I/O kit consists of a housing assembly, shell body and cover cable clamp covers and screws. The housing is made from a high temperature polycarbonate thermoplastic resin with an operating temperature range of -40 °C to + 85°C. Contacts are phosphor bronze with a gold plating. See part number 670-4455 for suitable mating plug.
Features and Benefits
High temperature resin housing
2.00 mm pitch
Wire to wire
2.00 mm pitch
Wire to wire
Applications
Digital and Video
High rate data transfer
High rate data transfer
Serial I/O Connector - Molex
Specifications
Attribute | Value |
---|---|
Gender | Female |
Termination Method | Solder |
Contact Plating | Gold, Tin |
Mounting Type | Plug-In Mount |
Contact Material | Phosphor Bronze |
Maximum Operating Temperature | +85°C |
Housing Material | Polycarbonate, Thermoplastic |
Minimum Operating Temperature | -40°C |
Related links
- Harting DIN 41612 48 Way 5.08mm Pitch Socket
- Harting DIN 41612 96 Way 2.54mm Pitch Socket
- Molex Telecom Connector, Plug
- Amphenol Communications Solutions DIN 41612 48 Way 5.08mm Pitch...
- HARTING DIN 41612 48 Way 2.54mm Pitch 3 Row Socket
- Molex 85040 32 Way 2.54mm Pitch 2 Row Socket
- Harting DIN 41612 64 Way 2.54mm Pitch Socket
- HARTING DIN 41612 15 Way 10.16mm Pitch Socket