LTB301-3C3C2C-GRY-18 Mobilemark - 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS Multi-Band Antenna, SMA

  • RS Stock No. 133-6550
  • Mfr. Part No. LTB301-3C3C2C-GRY-18
  • Brand Mobilemark
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Antenna – LTB301 Blade Style

This is a Multiband 4 G blade style antenna radome has two Cellular LTE elements and one GPS element in a slim line package. Suitable for Utility Cabinets and NEMA Boxes and if mounted correctly meets the IP67 water ingress rating.

Mobile Mark

Specifications
Attribute Value
RF Protocols GPS, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Internal/External External
Antenna Physical Form Dome
Supported Frequency Bands 694 → 960 MHz, 1710 → 3700 MHz
Antenna Mounting Type Through Hole/Bolted
Connector Type SMA
Includes Lead Yes
Gain 4dBi
Lead Length 0.46m
Antenna Directivity Omnidirectional
Series MIMO
2 In stock for FREE next working day delivery
Price Each
£ 111.08
(exc. VAT)
£ 133.30
(inc. VAT)
Units
Per unit
1 +
£111.08
Related Products
Accessories for the miniature "Plug And Play" dual ...
Description:
Accessories for the miniature "Plug And Play" dual band GSM modem. It can be connected directly to the serial port of a desktop or notebook computer through the RS-232 interface. The accessories include an antennae, interface cables, mounting bracket and power supply. Dual band 900/1800MHz GSM transmission Full voice call, ...
The TR series are a range of digital ...
Description:
The TR series are a range of digital time switches from Theben / Timeguard which feature a large variety of functionality including yearly and astronomical programs, automatic summer / winter time changeover, Interface for OBELISK top2 memory card (PC programming), up to 800 memory locations and a 10 year power ...
Groundplane Dependent Design Covers 900 & 1800 MHz ...
Description:
Groundplane Dependent Design Covers 900 & 1800 MHz bands Measures approximately 43 x 6 mm plus the cable/connector Ideal for hand-held devices and small terminals MMCX right-angled connector and cable as standard.
Designed for the demands of Telematics and AVL ...
Description:
Designed for the demands of Telematics and AVL (Automatic Vehicle Location) systems, where GPS receivers are supplied with an integrated LNACombines a multi-band GSM (850/900MHz, 1800/1900MHz, 2.1-2.5GHz) cellular dipole with a high performance amplified GPS antenna Single, low profile, intrinsically safe ABS housing The AEB650 is ideally suited to the ...