Texas Instruments, TPS53317ARGBTStep-Down Switching Regulator, 1-Channel 6A Adjustable 20-Pin, VQON
- RS Stock No.:
- 133-0745
- Mfr. Part No.:
- TPS53317ARGBT
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 133-0745
- Mfr. Part No.:
- TPS53317ARGBT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 6A | |
| Maximum Output Voltage | 2 V | |
| Regulator Function | Step Down | |
| Minimum Output Voltage | 0.45 V | |
| Minimum Input Voltage | 0.9 V | |
| Maximum Input Voltage | 6 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 20 | |
| Maximum Switching Frequency | 1 MHz | |
| Package Type | VQON | |
| Switching Regulator | Yes | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.65mm | |
| Height | 0.95mm | |
| Length | 4.15mm | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 4.15 x 3.65 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 6A | ||
Maximum Output Voltage 2 V | ||
Regulator Function Step Down | ||
Minimum Output Voltage 0.45 V | ||
Minimum Input Voltage 0.9 V | ||
Maximum Input Voltage 6 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 20 | ||
Maximum Switching Frequency 1 MHz | ||
Package Type VQON | ||
Switching Regulator Yes | ||
Minimum Operating Temperature -40 °C | ||
Width 3.65mm | ||
Height 0.95mm | ||
Length 4.15mm | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 4.15 x 3.65 x 0.95mm | ||
DDR Memory Termination Regulators, Texas Instruments
Designed specifically for bus termination in DDR and QDR memory applications. These sink/source tracking termination regulators are aimed for space saving, low-cost applications with low external part counts.
DDR Memory Power Solutions, Texas Instruments