Texas Instruments TCA9554DBQR, 8-Channel I/O Expander 100 (Standard) kHz, 400 (Fast) kHz, I2C, Parallel, 16-Pin SSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

I²C Bus I/O Expander, Texas Instruments

Specifications
Attribute Value
Number of I/O Channels 8
Interface I2C, Parallel
Number of Pins 16
Package Type SSOP
Clock Frequency 100 (Standard) kHz, 400 (Fast) kHz
Mounting Type Surface Mount
Maximum Supply Voltage 5.5 V
Minimum Supply Voltage 1.65 V
Priced to Clear Yes
2280 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 1.02
(exc. VAT)
£ 1.22
(inc. VAT)
Units
Per unit
Per Pack*
5 +
£1.02
£5.10
*price indicative
Packaging Options:
Related Products
Controller Area Network (CAN or CAN-bus) is a ...
Description:
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.CAN transceivers allow protocol layer CAN controllers ...
TCA6416ARTWR | Texas Instruments TCA6416ARTWR, 16-Channel I/O Expander ...
Description:
TCA6416ARTWR | Texas Instruments TCA6416ARTWR, 16-Channel I/O Expander 400kHz, I2C, Serial, 24-Pin WQFN
PCI or Peripheral Component Interconnect is a local ...
Description:
PCI or Peripheral Component Interconnect is a local computer Parallel bus for attaching hardware devices in a computer.
CDCLVD1204RGTT | Texas Instruments CDCLVD1204RGTT, LVDS Buffer 4 ...
Description:
CDCLVD1204RGTT | Texas Instruments CDCLVD1204RGTT, LVDS Buffer 4 LVCMOS, LVDS, LVPECL, 16-Pin, VQFN