Lemo Connector, 3 contacts Panel Mount Socket, Solder

  • RS Stock No. 130-5637
  • Mfr. Part No. EPG.0B.303.HLN
  • Brand Lemo
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

PCB Socket

//media.rs-online.com/t_line/L130562-01.gif

OB Series – Metal

A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance >10000 mating cycles
Aesthetic appearance enhances customers product
Sprung socket covers fit EGG styles
Push-fit sockets covers fit EGG, PHG and EEG styles
Push-fit plug covers fit FGG styles

Specifications
Attribute Value
Number of Contacts 3
Mounting Type Panel Mount
Plug/Socket Socket
Termination Method Solder
Current Rating 4.5A
Contact Gender Female
Body Orientation Right Angle
Series 0B
Housing Material Brass
Contact Plating Gold over Nickel
Contact Material Beryllium
44 In stock - FREE next working day delivery available
Price Each
£ 19.25
(exc. VAT)
£ 23.10
(inc. VAT)
Units
Per unit
1 - 4
£19.25
5 - 24
£17.71
25 - 49
£16.36
50 +
£14.44
Related Products
Designed for the medical sector the Redel 1P ...
Description:
Designed for the medical sector the Redel 1P can deliver power to a variety of medical devices. Plastic shell design Sterilizable by gas or steam PEEK insulator. 1P Series Power Connectors. Redel (Plastic).
Series 711, M9, female socket, subminiature connector with ...
Description:
Series 711, M9, female socket, subminiature connector with screw locking and IP40 ingress protection. These M9 female sockets have solder terminations and the cable housings have integrated strain relief. Subminiature Connector, Female Socket, M9, IP40 - Series 711. Binder 711 - Metal.
LEMO 1S series contains a wide portfolio of ...
Description:
LEMO 1S series contains a wide portfolio of connectors designed for over 3 GHz transmission. It features connectors which offer digital and analogue video solutions with synchronization of analog and digital signals. Bit rates on offer are 2.970 Gbits with a single link coaxial cable with SMPTE 424M transfers. Data ...
The Lemo 2B series 3-contacts male circular connector ...
Description:
The Lemo 2B series 3-contacts male circular connector has a plug in-line connection. This panel mount connector has a current rating of up to 17A. This connector features a highly precise push-pull self-latching system equipped with cable collet and nut for fitting bend relief for an easy and secure connection. ...