ROHM Dual Switching Diode, 215mA 90V, 3-Pin SOT-23 BAV70HMT116

  • RS Stock No. 128-8863P
  • Mfr. Part No. BAV70HMT116
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switching Diodes, ROHM

Diodes and Rectifiers, ROHM Semiconductor

Specifications
Attribute Value
Maximum Forward Current 215mA
Number of Elements per Chip 2
Mounting Type Surface Mount
Maximum Reverse Voltage 90V
Package Type SOT-23
Diode Technology Silicon Junction
Pin Count 3
Maximum Forward Voltage Drop 1.25V
Maximum Diode Capacitance 2pF
Maximum Operating Temperature +150 °C
Length 3.1mm
Width 1.5mm
Height 1.15mm
Dimensions 3.1 x 1.5 x 1.15mm
Power Dissipation 250mW
Maximum Series Resistance @ Maximum IF 100 Ω @ 10 mA
2200 In stock for delivery within 5 working days
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£ 0.031
(exc. VAT)
£ 0.037
(inc. VAT)
Units
Per unit
1000 - 1800
£0.031
2000 - 9800
£0.029
10000 - 19800
£0.027
20000 +
£0.026
Not available for guaranteed pre 9am/10am delivery
Packaging Options:
Related Products
Supports customised high density circuit designs Low-leakage and ...
Description:
Supports customised high density circuit designs Low-leakage and high-voltage types available High switching speeds Low capacitance.
Offering more control over your switching circuits . ...
Description:
Offering more control over your switching circuits . Ideal for surface mounted circuits, these epitaxial medium-speed switching diodes are housed in a small SOT23 plastic SMD package and feature low leakage current. Small plastic SMD package Switching speed: max. 50 ns General application Continuous reverse voltage: max. 90 VRepetitive peak ...
Supports customised high density circuit designs Low-leakage and ...
Description:
Supports customised high density circuit designs Low-leakage and high-voltage types available High switching speeds Low capacitance.
Offering more control over your switching circuits . ...
Description:
Offering more control over your switching circuits . Ideal for surface mounted circuits, these epitaxial medium-speed switching diodes are housed in a small SOT23 plastic SMD package and feature low leakage current. Small plastic SMD package Switching speed: max. 50 ns General application Continuous reverse voltage: max. 90 VRepetitive peak ...