- RS Stock No.:
- 127-6638
- Mfr. Part No.:
- EVAL-AD7605-4SDZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 127-6638
- Mfr. Part No.:
- EVAL-AD7605-4SDZ
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
EVAL-AD7605-4 Evaluation Board for AD7605-4 DAS
The EVAL-AD7605-4SDZ is a full-featured evaluation board that allows users to evaluate the features of the AD7605-4 Data Acquisition System device. It is a Daughter Board for the System Demonstration Platform (SDP) Controller Board SDP-B-CB1Z.
Standalone or works with EVAL-SDP-CB1Z Controller Board (RS 762-0207)
AD7605-4 DAS, 4-channel with 16-bit 300ksps simultaneous sampling ADC
ADR421 band-gap voltage reference
ADP7104ARDZ-5.0 low-noise, low-dropout +5V regulator
SMB connectors for analogue inputs
Hirose FX8-120S-SV(21) 120-pin Controller Board connector
Power supply: +7V to +9Vdc on Barrel jack connector
AD7605-4 DAS, 4-channel with 16-bit 300ksps simultaneous sampling ADC
ADR421 band-gap voltage reference
ADP7104ARDZ-5.0 low-noise, low-dropout +5V regulator
SMB connectors for analogue inputs
Hirose FX8-120S-SV(21) 120-pin Controller Board connector
Power supply: +7V to +9Vdc on Barrel jack connector
Supplied with
CD with evaluation software, Screw/Nut kit for securing to Controller Board.
Data Acquisition Systems - Analog Devices
Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.
Specifications
Attribute | Value |
---|---|
Featured Device | AD7605 |
For Use With | EVAL-SDP-CB1Z |
Kit Classification | Evaluation Board |
Converter Type | ADC |
Resolution | 16-bit |
- RS Stock No.:
- 127-6638
- Mfr. Part No.:
- EVAL-AD7605-4SDZ
- Brand:
- Analog Devices