- RS Stock No.:
- 126-8853
- Mfr. Part No.:
- RTF021
- Brand:
- Venture Lighting
Discontinued product
- RS Stock No.:
- 126-8853
- Mfr. Part No.:
- RTF021
- Brand:
- Venture Lighting
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Venture Lighting LED Hay Bay Lamps
The Venture Lighting LED high bay lamp is the perfect replacement solution for SON or Metal Halide lamps. This lamp is highly efficient and offers maintenance savings against replacement costs, while boasting a life expectancy of 50000 hours with active cooling. The high bay lamp includes high-power drivers, so there is no need for the control gear. The high colour rendering index ensures that the light omitted produces more natural vivid colours.
Areas for application of this brightness are warehouses, high ceiling buildings for example airports and shopping centres
Areas for application of this brightness are warehouses, high ceiling buildings for example airports and shopping centres
Features and Benefits
Retrofit high bay lamp
Lifetime hours: 50000
Polycarbonate case
High colour rendering index
Energy Efficiency: A+
Type of Protection: IP20
Lifetime hours: 50000
Polycarbonate case
High colour rendering index
Energy Efficiency: A+
Type of Protection: IP20
Specifications
Attribute | Value |
---|---|
Type | High Bay Fitting |
Lamp Type | LED |
Wattage | 100 W |
Voltage Rating | 220 → 240 V ac |
Lamp Supplied | Yes |
Width | 220 (Dia.) mm |
Depth | 225 mm |
Standards Met | CE |