25mm Deep Groove Ball Bearing 62mm O.D

  • RS Stock No. 126-2549
  • Mfr. Part No. 6305-2ZNR
  • Brand SKF
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

SKF High Temperature Deep Groove Ball Bearing

SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.

Features:

• Excellent performance in hot conditions, dry environments and low rotational speed applications
• Temperature range -30°C to 150°C
• Suitable for high and very high speeds
• Steel/Ceramic ball material
• Plain race type
• Low friction
• Available in many designs, variants and sizes

Why choose Deep Groove Ball Bearings?

• For their versatility - channelling radial and axial loads they are widely used in many industries
• Cost efficient - due to low friction torque the temperature remains low therefore reduces the energy cost of running in equipment such as the conveyor belt
• Low maintenance - no additional lubrication after installation

Applications:

• Agricultural industry
• Food processing
• Machine Tools
• Material handling
• Medical/Pharmaceutical
• Printing
• Wind energy

What is the inner ring diameter?
A range between 6 mm to 40 mm

What is internal/external design?

• 2RS1 - Contact seal NBR on both sides 2RSH - Contact seal NBR on both sides
• Z, 2Z - Shield on one or both sides
• 2RSL - RSL low-friction contact seal on both sides of the bearing
• 2RZ - RZ low-friction non-contact seal on both sides of the bearing
• 2ZNR - Shield on both sides, snap ring groove in the outer ring, with snap ring
• NR - Snap ring groove in the outer ring, with an appropriate snap ring
• E - Reinforced ball set

Cage Design

• TN9 - Glass fibre reinforced polyamide 66 cages, rolling element centred
• Stainless steel

Lubrication

• GJN - Grease with a polyurea thickener of consistency 2 to the NLGI scale for a temperature range -30°C to +150°C (normal fill grade) VT162 - Lubricated with Klueber Isoflex Topas NB52 grease
• WT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +160 °C
• LHT - Grease with a lithium thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –50°C to +140 °C
• HT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +150 °C (normal fill grade)

Accuracy/Clearance

• C2 - Radial internal clearance smaller than normal C3 - Internal clearance greater than normal
• C4 - Radial internal clearance greater than C3
• C5 - Radial internal clearance greater than C4

Deep Groove Ball Bearings

Specifications
Attribute Value
Inside Diameter 25mm
Outside Diameter 62mm
Ball Bearing Type Deep Groove
Race Width 17mm
End Type Shielded
Number of Rows 1
Static Load Rating 11.6kN
Material Steel
Ball Material Steel
Cage Material Steel
Race Material Steel
Race Type Plain
Dynamic Load Rating 23.4kN
Bore Type Parallel
Discontinued product