30mm Deep Groove Ball Bearing 55mm O.D

  • RS Stock No. 126-2349
  • Mfr. Part No. 6006-2RS1NR
  • Brand SKF
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

SKF High Temperature Deep Groove Ball Bearing

SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.

Features:

• Excellent performance in hot conditions, dry environments and low rotational speed applications
• Temperature range -30°C to 150°C
• Suitable for high and very high speeds
• Steel/Ceramic ball material
• Plain race type
• Low friction
• Available in many designs, variants and sizes

Why choose Deep Groove Ball Bearings?

• For their versatility - channelling radial and axial loads they are widely used in many industries
• Cost efficient - due to low friction torque the temperature remains low therefore reduces the energy cost of running in equipment such as the conveyor belt
• Low maintenance - no additional lubrication after installation

Applications:

• Agricultural industry
• Food processing
• Machine Tools
• Material handling
• Medical/Pharmaceutical
• Printing
• Wind energy

What is the inner ring diameter?
A range between 6 mm to 40 mm

What is internal/external design?

• 2RS1 - Contact seal NBR on both sides 2RSH - Contact seal NBR on both sides
• Z, 2Z - Shield on one or both sides
• 2RSL - RSL low-friction contact seal on both sides of the bearing
• 2RZ - RZ low-friction non-contact seal on both sides of the bearing
• 2ZNR - Shield on both sides, snap ring groove in the outer ring, with snap ring
• NR - Snap ring groove in the outer ring, with an appropriate snap ring
• E - Reinforced ball set

Cage Design

• TN9 - Glass fibre reinforced polyamide 66 cages, rolling element centred
• Stainless steel

Lubrication

• GJN - Grease with a polyurea thickener of consistency 2 to the NLGI scale for a temperature range -30°C to +150°C (normal fill grade) VT162 - Lubricated with Klueber Isoflex Topas NB52 grease
• WT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +160 °C
• LHT - Grease with a lithium thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –50°C to +140 °C
• HT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +150 °C (normal fill grade)

Accuracy/Clearance

• C2 - Radial internal clearance smaller than normal C3 - Internal clearance greater than normal
• C4 - Radial internal clearance greater than C3
• C5 - Radial internal clearance greater than C4

Deep Groove Ball Bearings

Specifications
Attribute Value
Inside Diameter 30mm
Outside Diameter 55mm
Ball Bearing Type Deep Groove
Race Width 13mm
End Type Sealed
Number of Rows 1
Static Load Rating 8.3kN
Material Steel
Ball Material Steel
Cage Material Steel
Race Material Steel
Race Type Plain
Dynamic Load Rating 13.8kN
Bore Type Parallel
3 in stock for FREE next working day delivery
5 available from Europe for delivery within 1 working day(s)
Price Each
£ 14.68
(exc. VAT)
£ 17.62
(inc. VAT)
Units
Per unit
1 - 4
£14.68
5 - 9
£14.10
10 - 24
£13.80
25 +
£13.51
Related Products
NMB metric and imperial bearings manufactured to ABEC ...
Description:
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings ...
Specially designed bearings for improved load carrying and ...
Description:
Specially designed bearings for improved load carrying and wear resistance giving an increased overall performance. The unique manufacturing process allows for each bearing to be equipped with a hardened crystalline layer improving life expectancy.As these bearings are fully moulded, they are more efficient and produce better wear results than traditional ...
INA from Schaeffler linear ball bearings KH and ...
Description:
INA from Schaeffler linear ball bearings KH and linear ball bearing and housing units of the compact range have a small radial design envelope and are economical. Their low radial section height automatically makes them attractive for applications in which only a small amount of radial space is available. The ...
FAG from Schaeffler deep groove ball bearings are ...
Description:
FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. ...