25mm Deep Groove Ball Bearing 47mm O.D

  • RS Stock No. 126-2348
  • Mfr. Part No. 6005TN9/C3
  • Brand SKF
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

SKF High Temperature Deep Groove Ball Bearing

SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.

Features:

• Excellent performance in hot conditions, dry environments and low rotational speed applications
• Temperature range -30°C to 150°C
• Suitable for high and very high speeds
• Steel/Ceramic ball material
• Plain race type
• Low friction
• Available in many designs, variants and sizes

Why choose Deep Groove Ball Bearings?

• For their versatility - channelling radial and axial loads they are widely used in many industries
• Cost efficient - due to low friction torque the temperature remains low therefore reduces the energy cost of running in equipment such as the conveyor belt
• Low maintenance - no additional lubrication after installation

Applications:

• Agricultural industry
• Food processing
• Machine Tools
• Material handling
• Medical/Pharmaceutical
• Printing
• Wind energy

What is the inner ring diameter?
A range between 6 mm to 40 mm

What is internal/external design?

• 2RS1 - Contact seal NBR on both sides 2RSH - Contact seal NBR on both sides
• Z, 2Z - Shield on one or both sides
• 2RSL - RSL low-friction contact seal on both sides of the bearing
• 2RZ - RZ low-friction non-contact seal on both sides of the bearing
• 2ZNR - Shield on both sides, snap ring groove in the outer ring, with snap ring
• NR - Snap ring groove in the outer ring, with an appropriate snap ring
• E - Reinforced ball set

Cage Design

• TN9 - Glass fibre reinforced polyamide 66 cages, rolling element centred
• Stainless steel

Lubrication

• GJN - Grease with a polyurea thickener of consistency 2 to the NLGI scale for a temperature range -30°C to +150°C (normal fill grade) VT162 - Lubricated with Klueber Isoflex Topas NB52 grease
• WT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +160 °C
• LHT - Grease with a lithium thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –50°C to +140 °C
• HT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +150 °C (normal fill grade)

Accuracy/Clearance

• C2 - Radial internal clearance smaller than normal C3 - Internal clearance greater than normal
• C4 - Radial internal clearance greater than C3
• C5 - Radial internal clearance greater than C4

Deep Groove Ball Bearings

Specifications
Attribute Value
Inside Diameter 25mm
Outside Diameter 47mm
Ball Bearing Type Deep Groove
Race Width 12mm
End Type Open
Number of Rows 1
Static Load Rating 6.55kN
Material Steel
Ball Material Steel
Race Material Steel
Race Type Plain
Dynamic Load Rating 11.9kN
Bore Type Parallel
8 In stock for delivery within 1 working days
Price Each
£ 10.30
(exc. VAT)
£ 12.36
(inc. VAT)
Units
Per unit
1 - 4
£10.30
5 - 9
£9.88
10 - 24
£9.69
25 +
£9.48
Not available for guaranteed pre 9am/10am delivery
Related Products
SKF thrust ball bearings are designed to hold ...
Description:
SKF thrust ball bearings are designed to hold axial loads produced during shaft rotation and must not be exposed to any radial loads. These bearings consist of two strong and ground thrust plates with matching ball grooves on one side and 1- piece brass cage that contains the identical balls.Why ...
The Food Line series of stainless steel deep ...
Description:
The Food Line series of stainless steel deep groove ball bearings by SKF can be used for a wide range of food and beverage applications. They are corrosion resistant when exposed to moisture and several other media and can accommodate radial loads and axial loads in both directions. These bearings ...
Specially designed bearings for improved load carrying and ...
Description:
Specially designed bearings for improved load carrying and wear resistance giving an increased overall performance. The unique manufacturing process allows for each bearing to be equipped with a hardened crystalline layer improving life expectancy.As these bearings are fully moulded, they are more efficient and produce better wear results than traditional ...
INA from Schaeffler classic radial insert ball bearings ...
Description:
INA from Schaeffler classic radial insert ball bearings are located on the shaft with a locking collar. They are suitable for bearing arrangements with a constant direction of rotation or, under low speed and load, for an alternating direction of rotation. The locking collar is preferably tightened in the direction ...