- RS Stock No.:
- 126-0340
- Mfr. Part No.:
- G214
- Brand:
- Geckodrive
13 In stock - FREE next working day delivery available
Added
Price Each
£340.53
(exc. VAT)
£408.64
(inc. VAT)
Units | Per unit |
1 + | £340.53 |
- RS Stock No.:
- 126-0340
- Mfr. Part No.:
- G214
- Brand:
- Geckodrive
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
G214 Series
Professional range of G214 stepper drives.
The G214 step motor drive is a powerful yet cost effective FPGA which is designed for high-power applications.
The step motor drive was made to eliminate resonance and is a class above all competing products.
This resonance compensation ensures that the step motor will run smoothly while also minimising vibrations.
Also the G214 can drive Stepper Motors from NEMA 8 all the way up to NEMA 42.
All models are highly reliable and excellent quality.
The G214 step motor drive is a powerful yet cost effective FPGA which is designed for high-power applications.
The step motor drive was made to eliminate resonance and is a class above all competing products.
This resonance compensation ensures that the step motor will run smoothly while also minimising vibrations.
Also the G214 can drive Stepper Motors from NEMA 8 all the way up to NEMA 42.
All models are highly reliable and excellent quality.
High Resolution - Stepper Drive
Specifications
Attribute | Value |
---|---|
Current Rating | 7 A |
Voltage Rating | 80 V dc |
Overall Length | 70mm |
Overall Width | 71mm |
Related links
- Geckodrive Stepper Motor Controller, 7 A
- STMicroelectronics L297D 7 V 20-Pin, SOIC
- Geckodrive Stepper Motor Controller 50 V dc
- Applied Motion Systems Stepper Motor Controller 24 → 80 V dc
- Geckodrive Step Pulse Multiplier
- STMicroelectronics L6506 7 V 18-Pin, PDIP
- Geckodrive Stepper Motor Controller
- STMicroelectronics L6506D 7 V 20-Pin, SOIC