Festo Threaded-to-Tube Tee Connector R 1/4 x Push In 6 mm x Push In 6 mm 10 bar

  • RS Stock No. 125-9691
  • Mfr. Part No. NPQP-LQ-R14-Q6-FD-P10
  • Brand Festo
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

NPQP Thread To Tube Tee Connectors

Festo NPQP range of push in tee connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C and a pressure range up to 10 bar. Featuring high corrosion resistance (CRC3) and chemical resistance. The NPQP range is an alternative to stainless steel fittings for the food and beverage industry, biotechnology/pharmaceuticals, medical technology, clean rooms and process automation.

Features and Benefits

Quick and simple tube insertion Polypropylene housing with stainless steel tubing retainer
Corrosion resistant
Resistant to chemicals
FDA compliant
Transparent for easy monitoring

Threaded to Tube Adapters

Specifications
Attribute Value
Connection Style Threaded-to-Tube
Connector A R 1/4
Connector B Push In 6 mm
Branch Connector Push In 6 mm
Connector A - Gender Male
Manufacturer Series NPQP
Body Material Polypropylene
Maximum Operating Pressure 10 bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -20°C
Chemical Resistant Yes
Food Grade Yes
Standards Met ANSI/NSF 51, FDA 21 CFR 177.1520, FDA 21 CFR 177.2600, NSF H1 Reg. No. 123949
Available to back order for despatch when stock is available
Price 1 Bag of 10
£ 138.59
(exc. VAT)
£ 166.31
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 +
£138.59
£13.859
*price indicative
Related Products
Short Swivel Tees enable variable corner joints between ...
Description:
Short Swivel Tees enable variable corner joints between 85° and 235° to be made between matching size structural system tubing. A corner joint link requires a pair of tees.
Nickel-plated brass threaded adaptors is the largest range ...
Description:
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers complete the range. Main advantage:Complete Range M5 - 1All Fluids ...
This range is made up of stainless steel ...
Description:
This range is made up of stainless steel AISI 316L threaded adaptors. Large range of configurations: nipple, reductions, T, L, etc. High performances in pressure (140 bar) and temperature (-110°C +300°C). Threads BSPT, BSPP & Metric. Main advantages:Large range All fluids in aggressive environment Full stainless steel AISI 316LFood & ...
LIQUIfit and LIQUIfit, 2 new “eco-designed” ranges of ...
Description:
LIQUIfit and LIQUIfit, 2 new “eco-designed” ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications. The LIQUIfit range is suitable for liquid transfer applications. This product range also benefits from a range extension of metal adaptors designed for liquid transfer applications. LIQUIfit provides zero ...