ANT-MDIP5-SMA RF Solutions - WiFi (Dual Band) Multi-Band Antenna, SMA

  • RS Stock No. 125-8196
  • Mfr. Part No. ANT-MDIP5-SMA
  • Brand RF Solutions
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

ANT-MDIP5 range of Multi-Band Antennas - 2.4/5.1/5.8GHz

ANT – MDIP5 range of WiFi antennas are ready to operate, need no tuning and provides an optimum range with reliability. The antennas are finished in a rugged flexible plastic finish. Applications areas include WiFi, M2M and Telemetry.

Features:

• SMA / SMA Male Reverse Polarity • Frequency Range
400-2483 MHz
5150-5250 MHz
5725-5850 MHz
• Flexible Hinge Mount
• Omnidirectional Design
• 50 ohm impedance
• Max Input Power 50 W

Multi-Band Antennas, RF Solutions

Specifications
Attribute Value
Internal/External External
RF Protocols WiFi (Dual Band)
Supported Frequency Bands 2.4 GHz, 5.1 GHz, 5.8 GHz
Antenna Physical Form Whip
Connector Type SMA
Antenna Mounting Type Direct
Gain 5dBi
Connector Gender Male
Antenna Directivity Omnidirectional
255 In stock for FREE next working day delivery
Price Each
£ 6.11
(exc. VAT)
£ 7.33
(inc. VAT)
Units
Per unit
1 - 4
£6.11
5 +
£5.80
Related Products
Mounts easily to ceiling or any bulkhead Multiband ...
Description:
Mounts easily to ceiling or any bulkhead Multiband covers all popular worldwide systems from 750MHz to 2.7GHz Compatible with all networks, TDMA, CDMA, CDMA, GSM,WCDMA, 802.11b/g, DCS, GPRS.
The Buccaneer Antenna series are robust and completely ...
Description:
The Buccaneer Antenna series are robust and completely waterproof. Integrating the antenna with its waterproof connector can reduce the number of connectors in the RF chain, reducing the insertion losses, effectively increasing the total system gain. Complete protection from harsh enviroments Sealed with integrated SMB connector Gold plated connections for ...
Description:
The Delta 6A is a 1/2 wave, quad band GSM/GPRS/3G and omnidirectional antenna. A peak gain of 6.8 d Bi makes the DELTA 6A a high performing whip antenna. The hinge joint gives flexibility with positioning through 0°, 45° & 90° rotations.The Delta 6A is supplied with an SMA male ...
The Oscar 20 antenna is a high gain,quad ...
Description:
The Oscar 20 antenna is a high gain,quad band 2G/3G and 4G antenna.The Oscar 20 enables global 3G/4G connectivity in remote environments where a point to point link is the only effective method of communication between equipment and single cell site. Designed for indoor or outdoor environments and built with ...