17mm Radial Ball Bearing 40mm O.D

  • RS Stock No. 125-7912
  • Mfr. Part No. AC6203Z-ISB/4N/D
  • Brand BNL
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

BNL Industry Standard Bearings

Specially designed bearings for improved load carrying and wear resistance giving an increased overall performance. The unique manufacturing process allows for each bearing to be equipped with a hardened crystalline layer improving life expectancy.
As these bearings are fully moulded, they are more efficient and produce better wear results than traditional bearings with machined raceways.
BNL bearings use less power at startup and during operation, reducing energy consumption and allowing for smaller motors.
The bearings are made from thermoplastic materials and are lightweight, have low inertia, are water resistant and require no lubrication.

Features and Benefits

Resistant to a multitude of chemicals Temperature range -50°C to 90°C
SS316 stainless steel balls
Acetal / Polyoxymethylene (POM) cage
Excellent fatigue resistance
Low moisture absorption
Crystalline layer
Lightweight and require no grease to operate

Product Application Information

BNL bearings can be used in most specialised and harsh environments, and can be used with heavy loads at high, medium or low speeds.

Specifications
Attribute Value
Inside Diameter 17mm
Outside Diameter 40mm
Ball Bearing Type Radial
Race Width 12mm
End Type Sealed
Number of Rows 1
Static Load Rating 27kg
Material Plastic
Ball Material Stainless Steel
Cage Material Acetal
Race Material Acetal
Race Type Plain
Bore Type Parallel
48 In stock for FREE next working day delivery
Price Each
£ 1.81
(exc. VAT)
£ 2.17
(inc. VAT)
Units
Per unit
1 - 4
£1.81
5 - 9
£1.74
10 - 24
£1.70
25 +
£1.67
Related Products
NMB metric and imperial bearings manufactured to ABEC ...
Description:
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings ...
INA from Schaeffler radial insert ball bearings with ...
Description:
INA from Schaeffler radial insert ball bearings with rubber interliners are on the shaft using an eccentric locking collar. The outer ring is encased in a thick-walled NBR interliner which absorbs vibrations and shocks. The interliners have either a spherical or cylindrical outside surface. The P seal is two zinc-coated ...
INA from Schaeffler classic radial insert ball bearings ...
Description:
INA from Schaeffler classic radial insert ball bearings are located on the shaft with a locking collar. They are suitable for bearing arrangements with a constant direction of rotation or, under low speed and load, for an alternating direction of rotation. The locking collar is preferably tightened in the direction ...
INA from Schaeffler bearings have a cylindrical outer ...
Description:
INA from Schaeffler bearings have a cylindrical outer ring and are fitted in cylindrical bores. The inner ring is extended on both sides and is on the shaft using a location fit. Due to the extended inner ring, extra axial spacer rings are not required. The concentric seat allows for ...