Verderflex Peristaltic Electric Operated Positive Displacement Pump, 2200ml/min, 24 V dc

  • RS Stock No. 125-4041
  • Mfr. Part No. AU R1580240 05
  • Brand Verderflex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

M1500 Series Peristaltic Pump

The M1500 peristaltic pump is a versatile and highly capable solution for your fluid transfer and dosing needs. Their simplistic design ensures reliability and minimal maintenance costs with damaged tube or tube elements easy to change within seconds, minimising downtime and costs. The gentle pumping action makes them ideal for abrasive, corrosive, and shear sensitive substances such as live cultures. They can be used for sterile applications as only the tube comes into contact with the fluid and can be easily sterilised.

Features and Benefits

• 2 Roller design
• Cycoloy resin pump head with support bearing
• Tough ABS casing
• Thermally protected motor and cooling fan
• Self-priming
• ±0.5% Repeatability
• ±2% Metering accuracy (dependant on size of dose)

Applications

Peristaltic pumps are ideally suited to dosing and liquid transfer in various applications and industries including,
• Vending machines
• Drink dispensing
• Food preparation
• Printing
• Packaging
• Dishwashers
• Battery Filling
• Chemical Cleaning
• Equipment Sterilising
• Seed Coating
• Laboratory Sampling Systems
• Air Conditioning and Condensates

Verderflex Peristaltic Positive Displacement Pump

The Verderflex peristaltic, electric operated, self-priming, positive displacement pump has a maximum flow rate of 2200ml/minute. It is a versatile and highly capable solution for your fluid transfer and dosing needs. The simplistic design ensures reliability and minimal maintenance costs. Also, the damaged tube or tube elements are easy to change within seconds. The gentle pumping action makes it ideal for abrasive, corrosive, and shear sensitive substances such as live cultures. This product can be used for sterile applications mainly because only the tube is exposed to the fluid and can easily be sterilised.

Features and Benefits

• The supply voltage is 24VDC • Input power is 30W • 2 roller design • Cycology resin pump head with support bearing • Tough ABS casing • Thermally protected motor and cooling fan • Repeatability is ±0.5% • Metering accuracy is ±2% (dependant on size of dose)

Applications

• Vending machines • Drink dispensing • Food preparation • Printing • Packaging • Dishwashers • Battery filling • Chemical cleaning • Equipment sterilising • Seed coating • Laboratory sampling systems • Air conditioning and condensates

Verderflex Peristaltic Pumps

Specifications
Attribute Value
Pump Type Peristaltic
Drive Type Electric
Maximum Flow Rate 2200ml/min
Series M1500
Body Material ABS
Supply Voltage 24 V dc
Input Power 30W
5 In stock for FREE next working day delivery
Price Each
£ 380.11
(exc. VAT)
£ 456.13
(inc. VAT)
Units
Per unit
1 +
£380.11
Related Products
Blackstone pumps are designed for industrial use. Easy ...
Description:
Blackstone pumps are designed for industrial use. Easy to install, with wide, flat bases and mounting holes to allow for tank, shelf or floor mounting (horizontal mounting). Mounting holes are also available on the rear of the pump. The external flow control (the potentiometer) on the front of the pump ...
Versatile, robust and reliable solenoid diaphragm metering pump. ...
Description:
Versatile, robust and reliable solenoid diaphragm metering pump. Universally applicable, excellent cost/performance ratio. For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings & solenoid drive mechanisms. Energy savings of up to 50%Input for level switch Excellent long-term stability Virtually wear free Fully sealed ...
Robust, self-priming, seal-less diaphragm pumps suitable for a ...
Description:
Robust, self-priming, seal-less diaphragm pumps suitable for a wide range of applications including Automotive, Chemical and Pharmaceutical industries. Can run dry without damage High clearance check-valves for good solids handling Flow rate can be varied by adjusting air inlet pressure Air operation ensures the pumps are safe for use in ...
Self-priming portable pumps for a huge range of ...
Description:
Self-priming portable pumps for a huge range of applications - transfer, tank emptying, drainage, sump pumping, waste water plus many more! ,Nitrile oil resistant impellers fitted as standard with Neoprene high pressure impellers also available. Rapid self-priming up to 3 m vertical lift Will handle hard and soft solids Can ...