Johnson Electric STA Linear Solenoid Actuator, 9.56N, 12.7N, 19.56 (Dia.) x 39.37 mm

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Linear Solenoid, Single Hole Fixing

Johnson Electric STA series linear tubular solenoids provide high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA series are constructed with a low friction system bobbin which ensures life of 25 million actuations.

High resistance to shock and vibration
Continuously rated coils
Long life (up to 25 million operations)

Specifications
Attribute Value
Power Consumption 7 W @ 100 %, 14 W @ 50 %, 28 W @ 25 %, 70 W @ 10 %
Maximum Pull Force 9.56N
Holding Force 12.7N
Plunger Diameter 2.39mm
Product Height 39.37mm
Product Width 19.56mm
Dimensions 19.56 (Dia.) x 39.37 mm
Series STA
Discontinued product